Part Details for ZUY46C-2 by SunLED Group
Overview of ZUY46C-2 by SunLED Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZUY46C-2
ZUY46C-2 CAD Models
ZUY46C-2 Part Data Attributes:
|
ZUY46C-2
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
ZUY46C-2
SunLED Group
Single Color LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | Yellow | |
Lens Type | Transparent | |
Luminous Intensity-Min | 0.02 cd | |
Luminous Intensity-Nom | 70 mcd | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Peak Wavelength | 590 nm | |
Viewing Angle | 30 deg |