Part Details for ZTX851 by Diodes Incorporated
Overview of ZTX851 by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZTX851
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K6783
|
Newark | Bipolar Transistor, Npn, 60V, Transistor Polarity:Npn, Collector Emitter Voltage Max:60V, Continuous Collector Current:5A, Power Dissipation:1.2W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:130Mhz Rohs Compliant: Yes |Diodes Inc. ZTX851 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10638 |
|
$0.5040 / $1.1400 | Buy Now |
DISTI #
ZTX851-ND
|
DigiKey | TRANS NPN 60V 5A E-LINE Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
1051 In Stock |
|
$0.3882 / $1.0300 | Buy Now |
DISTI #
ZTX851
|
Avnet Americas | Trans GP BJT NPN 60V 5A 3-Pin E-Line - Bulk (Alt: ZTX851) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3844 / $0.4541 | Buy Now |
DISTI #
66K6783
|
Avnet Americas | Trans GP BJT NPN 60V 5A 3-Pin E-Line - Bulk (Alt: 66K6783) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 246 Partner Stock |
|
$0.6360 / $1.1500 | Buy Now |
DISTI #
522-ZTX851
|
Mouser Electronics | Bipolar Transistors - BJT NPN Big Chip SELine RoHS: Compliant | 6660 |
|
$0.3880 / $0.9800 | Buy Now |
DISTI #
70438689
|
RS | NPN High Current Trans,5A,60V, E-Line | Diodes Inc ZTX851 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8300 / $1.0400 | RFQ |
|
Future Electronics | ZTX851 Series NPN 5 A 60 V Silicon Planar Medium Power Transistor - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Container: Bag | 42508Bag |
|
$0.4100 / $0.4900 | Buy Now |
|
Future Electronics | ZTX851 Series NPN 5 A 60 V Silicon Planar Medium Power Transistor - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 40 Weeks Container: Bag | 0Bag |
|
$0.4100 | Buy Now |
DISTI #
ZTX851
|
TME | Transistor: NPN, bipolar, 60V, 5A, 1.2W, TO92 Min Qty: 1 | 1555 |
|
$0.4620 / $0.9570 | Buy Now |
DISTI #
ZTX851
|
Avnet Silica | Trans GP BJT NPN 60V 5A 3-Pin E-Line (Alt: ZTX851) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 42 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ZTX851
ZTX851 CAD Models
ZTX851 Part Data Attributes
|
ZTX851
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZTX851
Diodes Incorporated
Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-92 COMPATIBLE, E-LINE PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-92 | |
Package Description | TO-92 COMPATIBLE, E-LINE PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PSIP-W3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 130 MHz |
Alternate Parts for ZTX851
This table gives cross-reference parts and alternative options found for ZTX851. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZTX851, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZTX851STZ | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | ZTX851 vs ZTX851STZ |
ZTX851 | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, E-LINE PACKAGE-3 | Zetex / Diodes Inc | ZTX851 vs ZTX851 |
ZTX851STOA | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | ZTX851 vs ZTX851STOA |
ZTX851STZ | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | ZTX851 vs ZTX851STZ |
ZTX851STOB | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | ZTX851 vs ZTX851STOB |