There are no models available for this part yet.
Overview of ZTX796ASTOA by Zetex / Diodes Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for ZTX796ASTOA by Zetex / Diodes Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-92VAR | 6000 |
|
$0.2420 / $0.6600 | Buy Now |
CAD Models for ZTX796ASTOA by Zetex / Diodes Inc
Part Data Attributes for ZTX796ASTOA by Zetex / Diodes Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ZETEX PLC
|
Package Description
|
TO-92 COMPATIBLE, E-LINE PACKAGE-3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.5 A
|
Collector-Emitter Voltage-Max
|
200 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
100
|
JESD-30 Code
|
R-PSIP-W3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
PNP
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
WIRE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
100 MHz
|
VCEsat-Max
|
0.3 V
|
Alternate Parts for ZTX796ASTOA
This table gives cross-reference parts and alternative options found for ZTX796ASTOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZTX796ASTOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZTX796ASTZ | Small Signal Bipolar Transistor, 0.5A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | ZTX796ASTOA vs ZTX796ASTZ |
ZTX796ASTOB | Small Signal Bipolar Transistor, 0.5A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | ZTX796ASTOA vs ZTX796ASTOB |
ZTX796A | Small Signal Bipolar Transistor, 0.5A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | ZTX796ASTOA vs ZTX796A |
ZTX796A | Small Signal Bipolar Transistor, 0.5A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | ZTX796ASTOA vs ZTX796A |
ZTX796ASTZ | Small Signal Bipolar Transistor, 0.5A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | ZTX796ASTOA vs ZTX796ASTZ |
Related Parts for ZTX796ASTOA
-
ZTX792ASTZSmall Signal Bipolar Transistors
-
ZVN2120GTCPower Field-Effect Transistors
-
ZXMD63C03XSmall Signal Field-Effect Transistors
-
ZTX855STZPower Bipolar Transistors
-
ZMM5242B-13Zener Diodes
-
ZL2106ALCFSwitching Regulator or Controllers
-
ZXLD1356QET5TAPeripheral Drivers
-
ZSSC3138BE1BOther Analog ICs
-
0035.0609Visible LEDs