Part Details for ZTX790ASTOA by Zetex / Diodes Inc
Overview of ZTX790ASTOA by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZTX790ASTOA
ZTX790ASTOA CAD Models
ZTX790ASTOA Part Data Attributes
|
ZTX790ASTOA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZTX790ASTOA
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | TO-92 COMPATIBLE, E-LINE PACKAGE-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 150 | |
JESD-30 Code | R-PSIP-W3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.75 V |
Alternate Parts for ZTX790ASTOA
This table gives cross-reference parts and alternative options found for ZTX790ASTOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZTX790ASTOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FXT790ASTZ | Small Signal Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, 3 PIN | Zetex / Diodes Inc | ZTX790ASTOA vs FXT790ASTZ |
ZTX790A | Small Signal Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | ZTX790ASTOA vs ZTX790A |
FXT790ASTOF | Small Signal Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, 3 PIN | Zetex / Diodes Inc | ZTX790ASTOA vs FXT790ASTOF |
FXT790ASTOA | Small Signal Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, 3 PIN | Diodes Incorporated | ZTX790ASTOA vs FXT790ASTOA |
FXT790ASTZ | Small Signal Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, 3 PIN | Diodes Incorporated | ZTX790ASTOA vs FXT790ASTZ |
FXT790A | Small Signal Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | ZTX790ASTOA vs FXT790A |
ZTX790ASTOB | Small Signal Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | ZTX790ASTOA vs ZTX790ASTOB |
ZTX790ASTOA | Small Signal Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | ZTX790ASTOA vs ZTX790ASTOA |
FXT790ASTOE | Small Signal Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, 3 PIN | Zetex / Diodes Inc | ZTX790ASTOA vs FXT790ASTOE |
FXT790ASTOB | Small Signal Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, 3 PIN | Zetex / Diodes Inc | ZTX790ASTOA vs FXT790ASTOB |