Datasheets
ZTX790ASM by:

Small Signal Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3

Part Details for ZTX790ASM by Zetex / Diodes Inc

Overview of ZTX790ASM by Zetex / Diodes Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ZTX790ASM

ZTX790ASM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ZTX790ASM Part Data Attributes

ZTX790ASM Zetex / Diodes Inc
Buy Now Datasheet
Compare Parts:
ZTX790ASM Zetex / Diodes Inc Small Signal Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ZETEX PLC
Package Description TO-92 COMPATIBLE, E-LINE PACKAGE-3
Reach Compliance Code not_compliant
ECCN Code EAR99
Collector Current-Max (IC) 2 A
Collector-Emitter Voltage-Max 40 V
Configuration SINGLE
DC Current Gain-Min (hFE) 150
JESD-30 Code R-PSSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 200 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type PNP
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz
VCEsat-Max 0.75 V

Alternate Parts for ZTX790ASM

This table gives cross-reference parts and alternative options found for ZTX790ASM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZTX790ASM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ZTX790ASMTC Small Signal Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Zetex / Diodes Inc ZTX790ASM vs ZTX790ASMTC
ZTX790ASMTA Small Signal Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Diodes Incorporated ZTX790ASM vs ZTX790ASMTA
Part Number Description Manufacturer Compare
ZTX790ASMTA Small Signal Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Diodes Incorporated ZTX790ASM vs ZTX790ASMTA
ZTX790ASM Small Signal Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 Diodes Incorporated ZTX790ASM vs ZTX790ASM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZTX790ASM by Zetex / Diodes Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZTX790ASM by Zetex / Diodes Inc

Select Manufacturer
Which Manufacturer of ZTX790ASM would you like to use for your alert(s)?
  • Please alert me when ZTX790ASM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZTX790ASM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZTX790ASM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZTX790ASM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZTX790ASM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZTX790ASM by Zetex / Diodes Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: