Part Details for ZTX696B by Diodes Incorporated
Overview of ZTX696B by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZTX696B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9081
|
Newark | Trans, Npn, 180V, 0.5A, 200Deg C, 1.5W Rohs Compliant: Yes |Diodes Inc. ZTX696B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3974 |
|
$0.4120 / $0.8840 | Buy Now |
DISTI #
ZTX696B-ND
|
DigiKey | TRANS NPN 180V 0.5A E-LINE Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
202 In Stock |
|
$0.3382 / $0.9000 | Buy Now |
DISTI #
ZTX696B
|
Avnet Americas | Trans GP BJT NPN 180V 0.5A 3-Pin E-Line - Bulk (Alt: ZTX696B) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 40 Weeks, 0 Days Container: Bulk | 4000 Factory Stock |
|
$0.2468 / $0.2915 | Buy Now |
DISTI #
522-ZTX696B
|
Mouser Electronics | Bipolar Transistors - BJT NPN Super E-Line RoHS: Compliant | 7309 |
|
$0.3860 / $0.8400 | Buy Now |
DISTI #
73928949
|
RS | Transistor, NPN, SiC, medium power, high gain, 180V, 0.05A, bi-polar, E-line | Diodes Inc ZTX696B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 70 |
|
$0.5900 / $0.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 40 Weeks Container: Bulk | 0Bulk |
|
$0.2850 | Buy Now |
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Quest Components | 1200 |
|
$0.4320 / $1.0800 | Buy Now | |
DISTI #
ZTX696B
|
Avnet Silica | Trans GP BJT NPN 180V 0.5A 3-Pin E-Line (Alt: ZTX696B) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 42 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ZTX696B
ZTX696B CAD Models
ZTX696B Part Data Attributes
|
ZTX696B
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZTX696B
Diodes Incorporated
Small Signal Bipolar Transistor, 0.5A I(C), 180V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-92 | |
Package Description | IN-LINE, O-PSIP-W3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 180 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 150 | |
JESD-30 Code | O-PSIP-W3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 70 MHz |
Alternate Parts for ZTX696B
This table gives cross-reference parts and alternative options found for ZTX696B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZTX696B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UZTX696B | Small Signal Bipolar Transistor, 0.5A I(C), 180V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | ZTX696B vs UZTX696B |
ZTX696B | Small Signal Bipolar Transistor, 0.5A I(C), 180V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | ZTX696B vs ZTX696B |
ZTX696BSTOA | Small Signal Bipolar Transistor, 0.5A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | ZTX696B vs ZTX696BSTOA |
ZTX696BSTOB | Small Signal Bipolar Transistor, 0.5A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | ZTX696B vs ZTX696BSTOB |
UZTX696B | Small Signal Bipolar Transistor, 0.5A I(C), 180V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | ZTX696B vs UZTX696B |
ZTX696BSTZ | Small Signal Bipolar Transistor, 0.5A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | ZTX696B vs ZTX696BSTZ |
ZTX696BSTOA | Small Signal Bipolar Transistor, 0.5A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | ZTX696B vs ZTX696BSTOA |