Part Details for ZTX651STZ by Diodes Incorporated
Overview of ZTX651STZ by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZTX651STZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9079
|
Newark | Trans, Npn, 60V, 2A, 200Deg C, 1.5W Rohs Compliant: Yes |Diodes Inc. ZTX651STZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 676 |
|
$0.4520 / $0.9710 | Buy Now |
DISTI #
ZTX651SCT-ND
|
DigiKey | TRANS NPN 60V 2A E-LINE Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2941 In Stock |
|
$0.2904 / $0.8700 | Buy Now |
DISTI #
ZTX651STZ
|
Avnet Americas | Trans GP BJT NPN 60V 2A 3-Pin E-Line Box - Ammo Pack (Alt: ZTX651STZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 40 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2468 / $0.2915 | Buy Now |
DISTI #
522-ZTX651STZ
|
Mouser Electronics | Bipolar Transistors - BJT NPN Super E-Line RoHS: Compliant | 8907 |
|
$0.2820 / $0.8600 | Buy Now |
DISTI #
E02:0323_01115470
|
Arrow Electronics | Trans GP BJT NPN 60V 2A 1500mW 3-Pin E-Line Box RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 40 Weeks Date Code: 2404 | Europe - 2000 |
|
$0.2755 / $0.3014 | Buy Now |
DISTI #
V36:1790_06707741
|
Arrow Electronics | Trans GP BJT NPN 60V 2A 1500mW 3-Pin E-Line Box RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 40 Weeks Date Code: 2410 | Americas - 2000 |
|
$0.2774 / $0.3064 | Buy Now |
|
Future Electronics | ZTX651 Series NPN 2 A 60 V Silicon Planar Medium Power Transistor - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 40 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.2650 / $0.2800 | Buy Now |
|
Future Electronics | ZTX651 Series NPN 2 A 60 V Silicon Planar Medium Power Transistor - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 40 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.2550 / $0.2700 | Buy Now |
DISTI #
ZTX651STZ
|
Avnet Silica | Trans GP BJT NPN 60V 2A 3-Pin E-Line Box (Alt: ZTX651STZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 42 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ZTX651STZ
ZTX651STZ CAD Models
ZTX651STZ Part Data Attributes
|
ZTX651STZ
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZTX651STZ
Diodes Incorporated
Small Signal Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-92 | |
Package Description | IN-LINE, R-PSIP-W3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PSIP-W3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | CECC | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz |
Alternate Parts for ZTX651STZ
This table gives cross-reference parts and alternative options found for ZTX651STZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZTX651STZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPS651 | Small Signal Bipolar Transistor, 2A I(C), 1-Element, NPN, Silicon, TO-92, PLASTIC, TO-92, 3 PIN | Continental Device India Ltd | ZTX651STZ vs MPS651 |
FXT651STZ | Small Signal Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | ZTX651STZ vs FXT651STZ |
MPS651 | Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | ZTX651STZ vs MPS651 |
MPS651RLRB | 2000mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | ZTX651STZ vs MPS651RLRB |
MPS651 | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | KEC | ZTX651STZ vs MPS651 |
UZTX651 | Small Signal Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, E-LINE PACKAGE-3 | Zetex / Diodes Inc | ZTX651STZ vs UZTX651 |
ZTX651STOB | Small Signal Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | ZTX651STZ vs ZTX651STOB |
FXT651STOB | Small Signal Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | ZTX651STZ vs FXT651STOB |
MPS651RLRA | 2000mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226, 3 PIN | Rochester Electronics LLC | ZTX651STZ vs MPS651RLRA |
MPS651RLRB | 2000mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Rochester Electronics LLC | ZTX651STZ vs MPS651RLRB |