Part Details for ZTX649STOB by Zetex / Diodes Inc
Overview of ZTX649STOB by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZTX649STOB
ZTX649STOB CAD Models
ZTX649STOB Part Data Attributes
|
ZTX649STOB
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZTX649STOB
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | IN-LINE, R-PSIP-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2 A | |
Collector-Base Capacitance-Max | 50 pF | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JESD-30 Code | R-PSIP-W3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for ZTX649STOB
This table gives cross-reference parts and alternative options found for ZTX649STOB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZTX649STOB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FXT649STZ | Small Signal Bipolar Transistor, 2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | ZTX649STOB vs FXT649STZ |
FXT649STOF | Small Signal Bipolar Transistor, 2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, E-LINE PACKAGE-3 | Diodes Incorporated | ZTX649STOB vs FXT649STOF |
FXT649STOA | Small Signal Bipolar Transistor, 2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | ZTX649STOB vs FXT649STOA |
FXT649STOF | Small Signal Bipolar Transistor, 2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, E-LINE PACKAGE-3 | Zetex / Diodes Inc | ZTX649STOB vs FXT649STOF |
FXT649STOA | Small Signal Bipolar Transistor, 2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | ZTX649STOB vs FXT649STOA |
ZTX649STOA | Small Signal Bipolar Transistor, 2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | ZTX649STOB vs ZTX649STOA |
FXT649STOE | Small Signal Bipolar Transistor, 2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, E-LINE PACKAGE-3 | Zetex / Diodes Inc | ZTX649STOB vs FXT649STOE |
ZTX649L | Small Signal Bipolar Transistor, 2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | ZTX649STOB vs ZTX649L |
FXT649STOB | Small Signal Bipolar Transistor, 2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | ZTX649STOB vs FXT649STOB |
FXT649 | Small Signal Bipolar Transistor, 2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | ZTX649STOB vs FXT649 |