Part Details for ZTX553STZ by Diodes Incorporated
Overview of ZTX553STZ by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZTX553STZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9076
|
Newark | Trans, Pnp, 100V, 1A, 200Deg C, 1W Rohs Compliant: Yes |Diodes Inc. ZTX553STZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2000 |
|
$0.2680 / $0.6240 | Buy Now |
DISTI #
ZTX553STZ-ND
|
DigiKey | TRANS PNP 100V 1A E-LINE Min Qty: 2000 Lead time: 40 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2000 / $0.2595 | Buy Now |
DISTI #
ZTX553STZ
|
Avnet Americas | Trans GP BJT PNP 100V 1A 3-Pin E-Line Box - Ammo Pack (Alt: ZTX553STZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 40 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1984 / $0.2344 | Buy Now |
DISTI #
522-ZTX553STZ
|
Mouser Electronics | Bipolar Transistors - BJT PNP Medium Power RoHS: Compliant | 3970 |
|
$0.2000 / $0.6000 | Buy Now |
|
Future Electronics | ZTX553 Series 100 V 1 A 1 W Through Hole PNP Silicon Transistor - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 40 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.2000 / $0.2150 | Buy Now |
|
Onlinecomponents.com | Trans GP BJT PNP 100V 1A 3-Pin E-Line Box RoHS: Compliant |
3620 In Stock |
|
$1.2200 | Buy Now |
DISTI #
ZTX553STZ
|
Avnet Silica | Trans GP BJT PNP 100V 1A 3-Pin E-Line Box (Alt: ZTX553STZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 42 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ZTX553STZ
ZTX553STZ CAD Models
ZTX553STZ Part Data Attributes
|
ZTX553STZ
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZTX553STZ
Diodes Incorporated
Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-92 | |
Package Description | IN-LINE, R-PSIP-W3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JESD-30 Code | R-PSIP-W3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for ZTX553STZ
This table gives cross-reference parts and alternative options found for ZTX553STZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZTX553STZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZTX553 | Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | ZTX553STZ vs ZTX553 |