Part Details for ZTX551DWP by Diodes Incorporated
Overview of ZTX551DWP by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZTX551DWP
ZTX551DWP CAD Models
ZTX551DWP Part Data Attributes
|
ZTX551DWP
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZTX551DWP
Diodes Incorporated
Small Signal Bipolar Transistor, 60V V(BR)CEO, 1-Element, PNP, Silicon, 0.026 X 0.026 INCH, G11, DIE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DIE | |
Package Description | UNCASED CHIP, S-XUUC-N2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | S-XUUC-N2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for ZTX551DWP
This table gives cross-reference parts and alternative options found for ZTX551DWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZTX551DWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC556ADWP | Small Signal Bipolar Transistor, 65V V(BR)CEO, 1-Element, PNP, Silicon, 0.017 X 0.017 INCH, G2, DIE-2 | Diodes Incorporated | ZTX551DWP vs BC556ADWP |
2N2946AUB | Small Signal Bipolar Transistor | Microsemi Corporation | ZTX551DWP vs 2N2946AUB |
BC556BDWP | Small Signal Bipolar Transistor, 65V V(BR)CEO, 1-Element, PNP, Silicon, 0.017 X 0.017 INCH, G2, DIE-2 | Diodes Incorporated | ZTX551DWP vs BC556BDWP |
2SA2199R | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, VMN3, 3 PIN | ROHM Semiconductor | ZTX551DWP vs 2SA2199R |
2SA2199Q | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, VMN3, 3 PIN | ROHM Semiconductor | ZTX551DWP vs 2SA2199Q |
MPSA56DWP | Small Signal Bipolar Transistor, 80V V(BR)CEO, 1-Element, PNP, Silicon, 0.026 X 0.026 INCH, G11, DIE-2 | Diodes Incorporated | ZTX551DWP vs MPSA56DWP |