Part Details for ZTX325Q by Zetex / Diodes Inc
Overview of ZTX325Q by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZTX325Q
ZTX325Q CAD Models
ZTX325Q Part Data Attributes:
|
ZTX325Q
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZTX325Q
Zetex / Diodes Inc
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92 STYLE, E-LINE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | TO-92 STYLE, E-LINE PACKAGE-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 1.5 pF | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PSIP-W3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 1300 MHz |
Alternate Parts for ZTX325Q
This table gives cross-reference parts and alternative options found for ZTX325Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZTX325Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC3122 | TRANSISTOR VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, 2-3F1A, SC-59, 3 PIN, BIP RF Small Signal | Toshiba America Electronic Components | ZTX325Q vs 2SC3122 |
BFP181R | RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, L Band, Silicon, NPN, ROHS COMPLIANT PACKAGE-4 | Infineon Technologies AG | ZTX325Q vs BFP181R |
ZTX325M1TA | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92 STYLE, E-LINE PACKAGE-3 | Diodes Incorporated | ZTX325Q vs ZTX325M1TA |
2SC5011FB | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, SUPER MINIMOLD PACKAGE-4 | NEC Electronics Group | ZTX325Q vs 2SC5011FB |
MRF947BT1 | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, CASE 419-02, 3 PIN | Freescale Semiconductor | ZTX325Q vs MRF947BT1 |
BF775 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-236 | Siemens | ZTX325Q vs BF775 |
BFP181R | RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | Siemens | ZTX325Q vs BFP181R |
2SC3867 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, MPAK-3 | Renesas Electronics Corporation | ZTX325Q vs 2SC3867 |
2C4957 | RF Small Signal Bipolar Transistor, 1-Element, Silicon, NPN | Semicoa Semiconductors | ZTX325Q vs 2C4957 |
2SC4325 | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, 2-2E1A, SC-70, 3 PIN, BIP RF Small Signal | Toshiba America Electronic Components | ZTX325Q vs 2SC4325 |