Part Details for ZTX320K by Diodes Incorporated
Overview of ZTX320K by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for ZTX320K
ZTX320K CAD Models
ZTX320K Part Data Attributes:
|
ZTX320K
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZTX320K
Diodes Incorporated
UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92 STYLE, E-LINE PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | IN-LINE, R-PSIP-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Base Capacitance-Max | 1.7 pF | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PSIP-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Power Gain-Min (Gp) | 15 dB | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 600 MHz | |
VCEsat-Max | 0.4 V |
Alternate Parts for ZTX320K
This table gives cross-reference parts and alternative options found for ZTX320K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZTX320K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZTX322K | RF Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92 STYLE, E-LINE PACKAGE-3 | Diodes Incorporated | ZTX320K vs ZTX322K |
AT-41435G | RF Small Signal Bipolar Transistor, 0.06A I(C), 1-Element, C Band, Silicon, NPN, CERAMIC, 35 MICRO-X-4 | Broadcom Limited | ZTX320K vs AT-41435G |
BF241D-AMMO | TRANSISTOR Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, BIP RF Small Signal | NXP Semiconductors | ZTX320K vs BF241D-AMMO |
KSC1674-R | RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-92, TO-92, 3 PIN | Samsung Semiconductor | ZTX320K vs KSC1674-R |
MMBR536LT3 | UHF BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, CASE 318-07, 3 PIN | Motorola Mobility LLC | ZTX320K vs MMBR536LT3 |
BFG65 | TRANSISTOR L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | ZTX320K vs BFG65 |
AT-41435G | C BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, CERAMIC, 35 MICRO-X-4 | Avago Technologies | ZTX320K vs AT-41435G |
BFW30 | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-72, BIP RF Small Signal | NXP Semiconductors | ZTX320K vs BFW30 |
MRF521 | S BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | ZTX320K vs MRF521 |
MRF1057T1 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN | Motorola Mobility LLC | ZTX320K vs MRF1057T1 |