Part Details for ZTX1047ASTOB by Zetex / Diodes Inc
Overview of ZTX1047ASTOB by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZTX1047ASTOB
ZTX1047ASTOB CAD Models
ZTX1047ASTOB Part Data Attributes
|
ZTX1047ASTOB
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZTX1047ASTOB
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 4A I(C), 10V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 10 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for ZTX1047ASTOB
This table gives cross-reference parts and alternative options found for ZTX1047ASTOB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZTX1047ASTOB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZTX1047ASTOE | Small Signal Bipolar Transistor, 4A I(C), 10V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN | Zetex / Diodes Inc | ZTX1047ASTOB vs ZTX1047ASTOE |
ZTX1047ASTOF | Small Signal Bipolar Transistor, 4A I(C), 10V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN | Zetex / Diodes Inc | ZTX1047ASTOB vs ZTX1047ASTOF |
ZTX1047ASTOB | Small Signal Bipolar Transistor, 4A I(C), 10V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN | Diodes Incorporated | ZTX1047ASTOB vs ZTX1047ASTOB |
ZTX1047ASTOA | Small Signal Bipolar Transistor, 4A I(C), 10V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN | Zetex / Diodes Inc | ZTX1047ASTOB vs ZTX1047ASTOA |
ZTX1047ASTOE | Small Signal Bipolar Transistor, 4A I(C), 10V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN | Diodes Incorporated | ZTX1047ASTOB vs ZTX1047ASTOE |
ZTX1047A | Small Signal Bipolar Transistor, 4A I(C), 10V V(BR)CEO, 1-Element, NPN, Silicon, E-LINE PACKAGE-3 | Zetex / Diodes Inc | ZTX1047ASTOB vs ZTX1047A |