ZTW1R52415
Cosel USA Inc
Description: Analog Circuit

Overview of ZTW1R52415 by Cosel USA Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ZTW1R52415 by Cosel USA Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 70161558
RS DC-DC Converter, Out -15, +15VDC, In 18 to 36VDC, Thru-Hole, Enclosed, 1.5W, 2 | Cosel U.S.A. Inc. ZTW1R52415 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 11
  • 1 $14.0400
$14.0400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks 0
  • 1 $18.2400
$18.2400 Buy Now

CAD Models for ZTW1R52415 by Cosel USA Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZTW1R52415 by Cosel USA Inc

ZTW1R52415
Cosel USA Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COSEL CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Cosel
Additional Feature
ALSO -15V OR +30V OUTPUT AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
UL, C-UL, EN
Efficiency (Main Output)
71%
Input Voltage-Max
36 V
Input Voltage-Min
18 V
Input Voltage-Nom
24 V
JESD-30 Code
R-MDMA-P6
Length
28 mm
Line Regulation-Max
0.01125%
Load Regulation-Max
5%
Number of Functions
1
Number of Outputs
2
Number of Terminals
6
Operating Temperature-Max
71 °C
Operating Temperature-Min
-20 °C
Output Current-Max
0.05 A
Output Voltage-Max
15.75 V
Output Voltage-Min
14.25 V
Output Voltage-Nom
15 V
Package Body Material
METAL
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Protections
OVER CURRENT
Ripple Voltage (Main Out)
0.053025 Vrms
Seated Height-Max
21.5 mm
Surface Mount
YES
Technology
HYBRID
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
1.5 W
Trim/Adjustable Output
NO
Warm-up Time
0.02 s
Width
10 mm
Want to compare parts?
  1. ZTW1R52415
    Cosel USA Inc
    Analog Circuit
    VS

Related Parts for ZTW1R52415

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZTW1R52415 by Cosel USA Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZTW1R52415 by Cosel USA Inc

Select Manufacturer
Which Manufacturer of ZTW1R52415 would you like to use for your alert(s)?
  • Please alert me when ZTW1R52415 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZTW1R52415 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZTW1R52415 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZTW1R52415 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZTW1R52415.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZTW1R52415 by Cosel USA Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: