-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZTP-115
|
Avnet Americas | IR Sensor Analog-OUT 1-CH 55° 4-Pin TO-5 - Bulk (Alt: ZTP-115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4711 / $2.3577 | Buy Now |
DISTI #
ZTP-115
|
Avnet Americas | IR Sensor Analog-OUT 1-CH 55° 4-Pin TO-5 - Bulk (Alt: ZTP-115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 1 Days Container: Bulk | 0 |
|
$1.4711 / $2.3577 | Buy Now |
DISTI #
527-ZTP-115-STD
|
Mouser Electronics | Infrared Detectors 1.8x1.8MM2, 30nVrms Thermopile IR Sensor RoHS: Compliant | 2418 |
|
$1.9900 / $2.8600 | Buy Now |
DISTI #
60857808
|
Verical | Thermocouple Analog 4-Pin Min Qty: 20 Package Multiple: 10 Date Code: 2102 | Americas - 4630 |
|
$2.6510 / $3.9470 | Buy Now |
DISTI #
61331956
|
Verical | Thermocouple Analog 4-Pin Min Qty: 3 Package Multiple: 1 Date Code: 2212 | Americas - 843 |
|
$2.1800 | Buy Now |
DISTI #
ZTP115
|
TTI | Infrared Detectors THERMOPILE IR,TO-46 FOV 55 RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 455 In Stock |
|
$1.9000 / $2.4100 | Buy Now |
DISTI #
ZTP-115
|
Avnet Americas | IR Sensor Analog-OUT 1-CH 55° 4-Pin TO-5 - Bulk (Alt: ZTP-115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4711 / $2.3577 | Buy Now |
DISTI #
ZTP-115
|
Avnet Americas | IR Sensor Analog-OUT 1-CH 55° 4-Pin TO-5 - Bulk (Alt: ZTP-115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 1 Days Container: Bulk | 0 |
|
$1.4711 / $2.3577 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZTP-115
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ZTP-115
Amphenol Corporation
Infrared Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 1 Day | |
Samacsys Manufacturer | Amphenol | |
Sensors/Transducers Type | INFRARED SENSOR, THERMAL, THERMOPILE |