Datasheets
ZSTMM-106-65-F-D-326 by:

Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator,

Part Details for ZSTMM-106-65-F-D-326 by Samtec Inc

Overview of ZSTMM-106-65-F-D-326 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for ZSTMM-106-65-F-D-326

Part # Distributor Description Stock Price Buy
DISTI # 612-ZSTMM-106-65-F-D-326-ND
DigiKey 2.00 MM SHROUDED VARIABLE STACK Min Qty: 1 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $4.2100
$4.2100 Buy Now
DISTI # ZSTMM-106-65-F-D-3
Avnet Americas Connector Board Stacker Header 12 Position 8.28mm Stack Height 2mm Solder Straight Through Hole - Bulk (Alt: ZSTMM-106-65-F-D-3) Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $4.2100
  • 10 $3.4300
  • 30 $2.9100
  • 50 $2.5900
  • 100 $2.1444
$2.1444 / $4.2100 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 10 $3.8000
  • 50 $3.2800
  • 250 $2.9300
  • 500 $2.8000
  • 1,000 $2.0800
  • 2,500 $1.8600
  • 5,000 $1.5000
  • 7,500 $1.4800
$1.4800 / $3.8000 Buy Now
DISTI # 000000000006178477
Sager Headers & Wire Housings 2.00 mm Shrouded Variable Stack Height Terminal Strip, Cable Mate Min Qty: 1 0
  • 1 $4.2100
  • 50 $3.4300
  • 100 $2.9100
  • 500 $2.5900
  • 1,000 $2.0000
  • 2,000 $1.8000
$1.8000 / $4.2100 Buy Now
Master Electronics   RoHS: Compliant 0
  • 10 $3.8000
  • 50 $3.2800
  • 250 $2.9300
  • 500 $2.8000
  • 1,000 $2.0800
  • 2,500 $1.8600
  • 5,000 $1.5000
  • 7,500 $1.4800
$1.4800 / $3.8000 Buy Now
DISTI # 5cd93a2ecd7c1c4c3898cd22
Samtec 2.00 mm Shrouded Variable Stack Height Terminal Strip, Cable Mate RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Bulk 0
  • 1 $4.2090
  • 50 $3.4320
  • 100 $2.9140
  • 500 $2.5900
  • 1,000 $1.9960
  • 2,000 $1.7980
  • 5,000 $1.4020
  • 10,000 $1.0050
$1.0050 / $4.2090 Buy Now

Part Details for ZSTMM-106-65-F-D-326

ZSTMM-106-65-F-D-326 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ZSTMM-106-65-F-D-326 Part Data Attributes

ZSTMM-106-65-F-D-326 Samtec Inc
Buy Now Datasheet
Compare Parts:
ZSTMM-106-65-F-D-326 Samtec Inc Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Additional Feature SHROUDED
Body Breadth 0.257 inch
Body Depth 0.326 inch
Body Length 0.715 inch
Connector Type BOARD STACKING CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Filter Feature NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2 mm
Plating Thickness 3u inch
Polarization Key POLARIZATION NOTCH
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Length 0.09 inch
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 12
UL Flammability Code 94V-0

Alternate Parts for ZSTMM-106-65-F-D-326

This table gives cross-reference parts and alternative options found for ZSTMM-106-65-F-D-326. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSTMM-106-65-F-D-326, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TFC-106-02-L-D-K-FR Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc ZSTMM-106-65-F-D-326 vs TFC-106-02-L-D-K-FR
TFC-106-02-F-D-K-FR Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc ZSTMM-106-65-F-D-326 vs TFC-106-02-F-D-K-FR
TFC-106-02-F-D-P-FR Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc ZSTMM-106-65-F-D-326 vs TFC-106-02-F-D-P-FR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZSTMM-106-65-F-D-326 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZSTMM-106-65-F-D-326 by Samtec Inc

Select Manufacturer
Which Manufacturer of ZSTMM-106-65-F-D-326 would you like to use for your alert(s)?
  • Please alert me when ZSTMM-106-65-F-D-326 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZSTMM-106-65-F-D-326 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZSTMM-106-65-F-D-326 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZSTMM-106-65-F-D-326 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZSTMM-106-65-F-D-326.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZSTMM-106-65-F-D-326 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: