There are no models available for this part yet.
Overview of ZST-125-01-G-S-450 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ZST-125-01-G-S-450 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-ZST-125-01-G-S-450-ND
|
DigiKey | .100" SHROUDED ELEVATED TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6700 | Buy Now | |
DISTI #
ZST-125-01-G-S-450
|
Avnet Americas | Connector Board Stacker Header 25 Position 11.43mm Stack Height 2.54mm Solder Straight Through Hole - Bulk (Alt: ZST-125-01-G-S-450) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7667 / $5.6700 | Buy Now | |
DISTI #
200-ZST12501GS450
|
Mouser Electronics | Headers & Wire Housings .100" Shrouded Elevated Terminal Strip, Cable Mate | 0 |
|
$6.7800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8200 / $6.6800 | Buy Now | ||
DISTI #
000000000006178473
|
Sager | Headers & Wire Housings .100 Shrouded Elevated Terminal Strip, Cable Mate Min Qty: 1 | 0 |
|
$3.1000 / $5.6700 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.8200 / $6.6800 | Buy Now | ||
DISTI #
5e18401b691ead61aefc148e
|
Samtec | .100" Shrouded Elevated Terminal Strip, Cable Mate RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 2 Days Container: Bulk | 0 |
|
$1.6680 / $5.6730 | Buy Now |
CAD Models for ZST-125-01-G-S-450 by Samtec Inc
Part Data Attributes for ZST-125-01-G-S-450 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
SHROUDED
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
25
|
UL Flammability Code
|
94V-0
|
Alternate Parts for ZST-125-01-G-S-450
This table gives cross-reference parts and alternative options found for ZST-125-01-G-S-450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZST-125-01-G-S-450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75970-158-25LF | Board Stacking Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | ZST-125-01-G-S-450 vs 75970-158-25LF |
90228-225 | Board Stacking Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol FCi | ZST-125-01-G-S-450 vs 90228-225 |
75970-370-25LF | Board Stacking Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | ZST-125-01-G-S-450 vs 75970-370-25LF |
89695-225 | Board Stacking Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol FCi | ZST-125-01-G-S-450 vs 89695-225 |
94510-925H | Board Stacking Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | ZST-125-01-G-S-450 vs 94510-925H |
71279-125HLF | Board Stacking Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | ZST-125-01-G-S-450 vs 71279-125HLF |
54121-115-25-1250 | Board Stacking Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol FCi | ZST-125-01-G-S-450 vs 54121-115-25-1250 |
72374-325HLF | Board Stacking Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | ZST-125-01-G-S-450 vs 72374-325HLF |
HW-25-10-T-S-350-SM | Board Stacking Connector, 25 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | ZST-125-01-G-S-450 vs HW-25-10-T-S-350-SM |
75970-817-25LF | Board Stacking Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | ZST-125-01-G-S-450 vs 75970-817-25LF |