Part Details for ZST-118-05-S-D-915 by Samtec Inc
Overview of ZST-118-05-S-D-915 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for ZST-118-05-S-D-915
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ZST-118-05-S-D-915-ND
|
DigiKey | .100" SHROUDED ELEVATED TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2100 | Buy Now |
DISTI #
ZST-118-05-S-D-915
|
Avnet Americas | Conn Elevated Shrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ZST-118-05-S-D-915) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2700 / $8.2100 | Buy Now |
DISTI #
200-ZST11805SD915
|
Mouser Electronics | Headers & Wire Housings .100" Shrouded Elevated Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$2.5400 / $8.2100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8700 / $9.0800 | Buy Now |
DISTI #
000000000000175513
|
Sager | Headers & Wire Housings .100 Shrouded Elevated Terminal Strip, Cable Mate Min Qty: 1 | 0 |
|
$4.7300 / $8.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.8700 / $9.0800 | Buy Now |
DISTI #
5cd93a2bcd7c1c4c3898c8f1
|
Samtec | .100" Shrouded Elevated Terminal Strip, Cable Mate RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 1 Days Container: Bulk | 0 |
|
$2.5380 / $8.2130 | Buy Now |
Part Details for ZST-118-05-S-D-915
ZST-118-05-S-D-915 CAD Models
ZST-118-05-S-D-915 Part Data Attributes
|
ZST-118-05-S-D-915
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZST-118-05-S-D-915
Samtec Inc
Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 |
Alternate Parts for ZST-118-05-S-D-915
This table gives cross-reference parts and alternative options found for ZST-118-05-S-D-915. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZST-118-05-S-D-915, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10004337-936H | Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol FCi | ZST-118-05-S-D-915 vs 10004337-936H |
72371-036H | Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | ZST-118-05-S-D-915 vs 72371-036H |
91886-936 | Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | ZST-118-05-S-D-915 vs 91886-936 |
MTSW-118-10-G-D-595 | Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZST-118-05-S-D-915 vs MTSW-118-10-G-D-595 |
ZST-118-01-S-D-540 | Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZST-118-05-S-D-915 vs ZST-118-01-S-D-540 |
88715-136 | Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | ZST-118-05-S-D-915 vs 88715-136 |
MTSW-118-06-G-D-050 | Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZST-118-05-S-D-915 vs MTSW-118-06-G-D-050 |
MTSW-118-13-G-D-395 | Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZST-118-05-S-D-915 vs MTSW-118-13-G-D-395 |
MTSW-118-08-S-D-350 | Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZST-118-05-S-D-915 vs MTSW-118-08-S-D-350 |
MTSW-118-22-S-D-430 | Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZST-118-05-S-D-915 vs MTSW-118-22-S-D-430 |