Part Details for ZST-117-06-G-D-535 by Samtec Inc
Overview of ZST-117-06-G-D-535 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZST-117-06-G-D-535
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZST-117-06-G-D-535
|
Avnet Americas | .100" Shrouded Elevated Terminal Strip, Cable - Bulk (Alt: ZST-117-06-G-D-535) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 117 Factory Stock |
|
$3.9200 / $6.4300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.8900 / $6.4300 | Buy Now | |
DISTI #
000000000006413017
|
Sager | Headers & Wire Housings .100 Shrouded Elevated Terminal Strip, Cable Mate Min Qty: 1 | 0 |
|
$3.5200 / $6.4300 | Buy Now |
|
Master Electronics | 0 |
|
$1.8900 / $6.4300 | Buy Now | |
DISTI #
5e8da3e456e4d915d2eb8a5a
|
Samtec | .100" Shrouded Elevated Terminal Strip, Cable Mate RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 117 |
|
$1.8900 / $6.4300 | Buy Now |
Part Details for ZST-117-06-G-D-535
ZST-117-06-G-D-535 CAD Models
ZST-117-06-G-D-535 Part Data Attributes:
|
ZST-117-06-G-D-535
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZST-117-06-G-D-535
Samtec Inc
Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | SHROUDED | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ZST-117-06-G-D-535
This table gives cross-reference parts and alternative options found for ZST-117-06-G-D-535. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZST-117-06-G-D-535, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTSW-117-24-G-D-276 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZST-117-06-G-D-535 vs MTSW-117-24-G-D-276 |
MTSW-117-07-G-D-140 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZST-117-06-G-D-535 vs MTSW-117-07-G-D-140 |
MTSW-117-12-T-D-320 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZST-117-06-G-D-535 vs MTSW-117-12-T-D-320 |
MTSW-117-27-G-D-027 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZST-117-06-G-D-535 vs MTSW-117-27-G-D-027 |
MTSW-117-11-L-D-500 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZST-117-06-G-D-535 vs MTSW-117-11-L-D-500 |
MTSW-117-22-G-D-405 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZST-117-06-G-D-535 vs MTSW-117-22-G-D-405 |
MTSW-117-23-L-D-230 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZST-117-06-G-D-535 vs MTSW-117-23-L-D-230 |
MTSW-117-09-L-D-472 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ZST-117-06-G-D-535 vs MTSW-117-09-L-D-472 |
MTSW-117-07-G-D-292 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZST-117-06-G-D-535 vs MTSW-117-07-G-D-292 |
MTSW-117-10-G-D-615 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZST-117-06-G-D-535 vs MTSW-117-10-G-D-615 |