There are no models available for this part yet.
Overview of ZST-115-03-G-D-500 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for ZST-115-03-G-D-500 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-ZST-115-03-G-D-500-ND
|
DigiKey | .100" SHROUDED ELEVATED TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
97 In Stock |
|
$5.5091 / $9.0400 | Buy Now | |
DISTI #
612-ZST-115-03-G-D-500-ND
|
DigiKey | .100" SHROUDED ELEVATED TERMINAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9700 | Buy Now | |
DISTI #
ZST-115-03-G-D-500
|
Avnet Americas | Connector Board Stacker Header 30 Position 12.7mm Stack Height 2.54mm Solder Straight Through Hole - Bulk (Alt: ZST-115-03-G-D-500) Min Qty: 1 Package Multiple: 1 Container: Bulk | 147 Factory Stock |
|
$3.2889 / $4.9700 | Buy Now | |
DISTI #
200-ZST-1153GD500
|
Mouser Electronics | Headers & Wire Housings .100" Shrouded Elevated Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$1.4600 / $4.9700 | Order Now | |
Onlinecomponents.com | Conn Elevated Shrouded Header HDR 30 POS 2.54mm Solder ST Thru-Hole Bulk RoHS: Compliant |
154 In Stock |
|
$1.5500 / $5.5600 | Buy Now | ||
DISTI #
76455267
|
Verical | Conn Elevated Shrouded Header HDR 30 POS 2.54mm Solder ST Thru-Hole Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1614 | Americas - 150 |
|
$3.9910 / $7.2280 | Buy Now | |
Powell Electronics | .100" Shrouded Elevated Terminal Strip, Min Qty: 1 | 97 |
|
$3.0300 / $4.9700 | Buy Now | ||
DISTI #
000000000006178466
|
Sager | Headers & Wire Housings .100 Shrouded Elevated Terminal Strip, Cable Mate Min Qty: 1 | 147 |
|
$2.7200 / $4.9700 | Buy Now | |
Master Electronics | Conn Elevated Shrouded Header HDR 30 POS 2.54mm Solder ST Thru-Hole Bulk RoHS: Compliant |
154 In Stock |
|
$1.5500 / $5.5600 | Buy Now | ||
DISTI #
5cd93aa8cd7c1c4c389957fb
|
Samtec | .100" Shrouded Elevated Terminal Strip, Cable Mate RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 147 |
|
$1.4580 / $4.9660 | Buy Now |
CAD Models for ZST-115-03-G-D-500 by Samtec Inc
Part Data Attributes for ZST-115-03-G-D-500 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
SHROUDED
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
30
|
UL Flammability Code
|
94V-0
|
Alternate Parts for ZST-115-03-G-D-500
This table gives cross-reference parts and alternative options found for ZST-115-03-G-D-500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZST-115-03-G-D-500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60022-730H | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | ZST-115-03-G-D-500 vs 60022-730H |
76745-358V30LF | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | ZST-115-03-G-D-500 vs 76745-358V30LF |
MTSW-115-11-G-D-645 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZST-115-03-G-D-500 vs MTSW-115-11-G-D-645 |
64111-T15-22 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | ZST-115-03-G-D-500 vs 64111-T15-22 |
MTSW-115-09-T-D-160 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZST-115-03-G-D-500 vs MTSW-115-09-T-D-160 |
MTSW-115-08-S-D-330 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZST-115-03-G-D-500 vs MTSW-115-08-S-D-330 |
64111-G15-12-0500LF | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | ZST-115-03-G-D-500 vs 64111-G15-12-0500LF |
MTSW-115-12-G-D-805 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZST-115-03-G-D-500 vs MTSW-115-12-G-D-805 |
MTSW-115-09-G-D-320 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | ZST-115-03-G-D-500 vs MTSW-115-09-G-D-320 |
76745-8DEV30LF | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | ZST-115-03-G-D-500 vs 76745-8DEV30LF |