Part Details for ZSSC3123AA6C by Renesas Electronics Corporation
Overview of ZSSC3123AA6C by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSSC3123AA6C | Renesas Electronics Corporation | Capacitive Sensor Signal Conditioner with Digital Output |
Price & Stock for ZSSC3123AA6C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1833-ZSSC3123AA6C-ND
|
DigiKey | DICE (WAFER SAWN) - FRAME Min Qty: 9464 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.8861 | Buy Now |
DISTI #
ZSSC3123AA6C
|
Avnet Americas | Capacitive Sensor Signal Conditioner CMOS I2C/SPI Digital 2.3V to 5.5V DIE Frame - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: ZSSC3123AA6C) RoHS: Compliant Min Qty: 9464 Package Multiple: 9464 Lead time: 24 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.4900 | Buy Now |
DISTI #
972-ZSSC3123AA6C
|
Mouser Electronics | Sensor Interface DICE (WAFER SAWN) - FRAME RoHS: Compliant | 0 |
|
$1.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9464 Package Multiple: 9464 Lead time: 24 Weeks | 0 |
|
$1.6800 | Buy Now |
Part Details for ZSSC3123AA6C
ZSSC3123AA6C CAD Models
ZSSC3123AA6C Part Data Attributes
|
ZSSC3123AA6C
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ZSSC3123AA6C
Renesas Electronics Corporation
Capacitive Sensor Signal Conditioner with Digital Output, WAFER0/Wafer
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | WAFER | |
Pin Count | 0 | |
Manufacturer Package Code | DICEF | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542310001 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | TIN |