ZSS-108-03-S-D-735
Description: Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,

Overview of ZSS-108-03-S-D-735 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for ZSS-108-03-S-D-735 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 40AC8023
Newark Header, 16 Contacts, 2 Rows, Through Hole, 2.54 Mm, Product Range:Zss Series, No. Of Contacts:16Contacts, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec ZSS-108-03-S-D-735 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $5.5400
  • 10 $5.2800
  • 100 $4.4300
  • 500 $3.7600
  • 1,000 $3.1800
  • 2,500 $2.9300
  • 5,000 $2.8700
$2.8700 / $5.5400 Buy Now
DISTI # 3937-ZSS-108-03-S-D-735-ND
DigiKey CONN HDR .100" 16POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT 89
In Stock
  • 1 $8.2400
  • 25 $7.4544
  • 50 $6.9272
  • 100 $6.6000
  • 500 $5.1455
$5.1455 / $8.2400 Buy Now
DISTI # 612-ZSS-108-03-S-D-735-ND
DigiKey CONN HDR .100" 16POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $4.5300
$4.5300 Buy Now
DISTI # ZSS-108-03-S-D-735
Avnet Americas Stacking Board Connector, Elevated Terminal Strip, ZSS Series, 16 Contacts, 2.54 mm, Through Hole - Bulk (Alt: ZSS-108-03-S-D-735) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 135 Factory Stock
  • 1 $4.5300
  • 25 $4.1000
  • 50 $3.8100
  • 100 $3.6300
  • 500 $3.0000
$3.0000 / $4.5300 Buy Now
DISTI # 200-ZSS10803SD735
Mouser Electronics Headers & Wire Housings .100" Shrouded Elevated Terminal Strip RoHS: Compliant 0
  • 1 $4.5300
  • 25 $4.1000
  • 50 $3.8100
  • 100 $3.6300
  • 500 $2.8300
  • 1,000 $2.5600
  • 2,500 $2.0200
  • 5,000 $1.4900
$1.4900 / $4.5300 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $5.3200
  • 50 $4.2900
  • 100 $4.1000
  • 250 $3.9700
  • 500 $2.9400
  • 1,000 $2.7400
  • 2,500 $2.1600
  • 5,000 $1.6300
$1.6300 / $5.3200 Buy Now
Powell Electronics .100" Shrouded Elevated Terminal Strip Min Qty: 1 89
  • 1 $4.5300
  • 25 $4.1000
  • 50 $3.8100
  • 100 $3.6300
  • 500 $2.8300
$2.8300 / $4.5300 Buy Now
DISTI # 000000000003095350
Sager Headers & Wire Housings .100 Shrouded Elevated Terminal Strip Min Qty: 1 135
  • 1 $4.5300
  • 25 $4.1000
  • 50 $3.8100
  • 100 $3.6300
  • 500 $2.8300
  • 1,000 $2.5600
$2.5600 / $4.5300 Buy Now
Master Electronics   RoHS: Compliant 0
  • 5 $5.3200
  • 50 $4.2900
  • 100 $4.1000
  • 250 $3.9700
  • 500 $2.9400
  • 1,000 $2.7400
  • 2,500 $2.1600
  • 5,000 $1.6300
$1.6300 / $5.3200 Buy Now
DISTI # 5cd93a46cd7c1c4c3898e677
Samtec .100" Shrouded Elevated Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Layer 135
  • 1 $4.5330
  • 25 $4.0980
  • 50 $3.8080
  • 100 $3.6270
  • 500 $2.8250
  • 1,000 $2.5590
  • 2,500 $2.0240
  • 5,000 $1.4890
$1.4890 / $4.5330 Buy Now

CAD Models for ZSS-108-03-S-D-735 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZSS-108-03-S-D-735 by Samtec Inc

ZSS-108-03-S-D-735
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Rated Current (Signal)
3 A
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
16
UL Flammability Code
94V-0
Want to compare parts?
  1. ZSS-108-03-S-D-735
    Samtec Inc
    Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
    VS

Alternate Parts for ZSS-108-03-S-D-735

This table gives cross-reference parts and alternative options found for ZSS-108-03-S-D-735. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSS-108-03-S-D-735, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MTSW-108-07-L-D-175 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc ZSS-108-03-S-D-735 vs MTSW-108-07-L-D-175
54122-815-16-1250R Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions ZSS-108-03-S-D-735 vs 54122-815-16-1250R
76745-1CH-16LF Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions ZSS-108-03-S-D-735 vs 76745-1CH-16LF
56132-G24-08 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions ZSS-108-03-S-D-735 vs 56132-G24-08
54776-605-16 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol FCi ZSS-108-03-S-D-735 vs 54776-605-16
64111-S08-20LF Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions ZSS-108-03-S-D-735 vs 64111-S08-20LF
76745-174-16LF Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions ZSS-108-03-S-D-735 vs 76745-174-16LF
76745-330-16LF Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi ZSS-108-03-S-D-735 vs 76745-330-16LF
MTSW-108-12-G-D-740 Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc ZSS-108-03-S-D-735 vs MTSW-108-12-G-D-740
76745-8DEV16LF Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions ZSS-108-03-S-D-735 vs 76745-8DEV16LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZSS-108-03-S-D-735 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZSS-108-03-S-D-735 by Samtec Inc

Select Manufacturer
Which Manufacturer of ZSS-108-03-S-D-735 would you like to use for your alert(s)?
  • Please alert me when ZSS-108-03-S-D-735 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZSS-108-03-S-D-735 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZSS-108-03-S-D-735 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZSS-108-03-S-D-735 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZSS-108-03-S-D-735.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZSS-108-03-S-D-735 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: