-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive Standard Regulator, 8VBIPolar, PDSO4, SOT-223, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH6135
|
Newark | Volt Reg, Fixed, 8V, 0.2A, 125Deg C Rohs Compliant: Yes |Diodes Inc. ZSR800GTA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
ZSR800GTR-ND
|
DigiKey | IC REG LINEAR 8V 200MA SOT223 Min Qty: 1000 Lead time: 52 Weeks Container: Tape & Reel (TR) |
3000 In Stock |
|
$0.6217 / $0.7286 | Buy Now |
|
ComSIT USA | 8 VOLT FIXED POSITIVE LOCAL VOLTAGE REGULATOR Fixed Positive Standard Regulator, 8V, BIPolar, PDSO4 RoHS: Compliant | Europe - 798 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZSR800GTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZSR800GTA
Diodes Incorporated
Fixed Positive Standard Regulator, 8VBIPolar, PDSO4, SOT-223, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-223 | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 10 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.04% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 8.32 V | |
Output Voltage1-Min | 7.68 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for ZSR800GTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSR800GTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZSR800GTC | Fixed Positive Standard Regulator, 8VBIPolar, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | ZSR800GTA vs ZSR800GTC |
ZSR800GTA | Fixed Positive Standard Regulator, 8VBIPolar, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | ZSR800GTA vs ZSR800GTA |
ZSR800G | Fixed Positive Standard Regulator, 8VBIPolar, PDSO4, SOT-223, 4 PIN | Diodes Incorporated | ZSR800GTA vs ZSR800G |
ZSR800G | Fixed Positive Standard Regulator, 8VBIPolar, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | ZSR800GTA vs ZSR800G |
ZSR800GTC | Fixed Positive Standard Regulator, 8VBIPolar, PDSO4, SOT-223, 4 PIN | Diodes Incorporated | ZSR800GTA vs ZSR800GTC |