ZSR500N8TC
Description: Fixed Positive Standard Regulator, 5VBIPolar, PDSO8, SO-8

Overview of ZSR500N8TC by Zetex / Diodes Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for ZSR500N8TC by Zetex / Diodes Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZSR500N8TC by Zetex / Diodes Inc

ZSR500N8TC
Zetex / Diodes Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ZETEX PLC
Package Description
SOP,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Voltage-Max
20 V
Input Voltage-Min
7 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.89 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Output Current1-Max
0.2 A
Output Voltage1-Max
5.2 V
Output Voltage1-Min
4.8 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
1.75 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Voltage Tolerance-Max
4%
Width
3.9 mm
Want to compare parts?
  1. ZSR500N8TC
    Zetex / Diodes Inc
    Fixed Positive Standard Regulator, 5VBIPolar, PDSO8, SO-8
    VS

Alternate Parts for ZSR500N8TC

This table gives cross-reference parts and alternative options found for ZSR500N8TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSR500N8TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC78L05ACDR2 5V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOP-8 Motorola Mobility LLC ZSR500N8TC vs MC78L05ACDR2
ZSAT500N8TA Fixed Positive Standard Regulator, 5VBIPolar, PDSO8, SO-8 Zetex / Diodes Inc ZSR500N8TC vs ZSAT500N8TA
MC78L05ACD Fixed Positive Standard Regulator, 5VBIPolar, PDSO8, SOP-8 Fairchild Semiconductor Corporation ZSR500N8TC vs MC78L05ACD
LM78L05ACMX IC VREG 5 V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOIC-8, Fixed Positive Single Output Standard Regulator National Semiconductor Corporation ZSR500N8TC vs LM78L05ACMX
LM78L05ACMX/NOPB IC VREG 5 V FIXED POSITIVE REGULATOR, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8, Fixed Positive Single Output Standard Regulator National Semiconductor Corporation ZSR500N8TC vs LM78L05ACMX/NOPB
MC78L05ABDR2 5V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOP-8 Motorola Mobility LLC ZSR500N8TC vs MC78L05ABDR2
Part Number Description Manufacturer Compare
ZSAT500G Fixed Positive Standard Regulator, 5VBIPolar, PDSO4, SOT-223, 4 PIN Zetex / Diodes Inc ZSR500N8TC vs ZSAT500G
L78L05CZ-TR 5 V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN STMicroelectronics ZSR500N8TC vs L78L05CZ-TR
LM78L05ACZ/NOPB IC VREG 5 V FIXED POSITIVE REGULATOR, PBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output Standard Regulator National Semiconductor Corporation ZSR500N8TC vs LM78L05ACZ/NOPB
KA78L05AMTF 5V FIXED POSITIVE REGULATOR, PSSO3, SOT-89, 3 PIN Rochester Electronics LLC ZSR500N8TC vs KA78L05AMTF
UPC78L05T-AZ Fixed Positive Standard Regulator, 5VBIPolar, PSSO3, SOT-89, 3 PIN NEC Electronics Group ZSR500N8TC vs UPC78L05T-AZ
LM140LAH5.0/883 5V FIXED POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN Rochester Electronics LLC ZSR500N8TC vs LM140LAH5.0/883
LM78L05ACZX Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN Fairchild Semiconductor Corporation ZSR500N8TC vs LM78L05ACZX
MC78L05ABPX Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN Fairchild Semiconductor Corporation ZSR500N8TC vs MC78L05ABPX
MC78L05ABPRE 5V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN Motorola Mobility LLC ZSR500N8TC vs MC78L05ABPRE
MC78L05ABP 5V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, POWER PACK-3 Motorola Mobility LLC ZSR500N8TC vs MC78L05ABP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZSR500N8TC by Zetex / Diodes Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZSR500N8TC by Zetex / Diodes Inc

  • Please alert me when ZSR500N8TC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ZSR500N8TC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZSR500N8TC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ZSR500N8TC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZSR500N8TC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZSR500N8TC by Zetex / Diodes Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: