Part Details for ZSM5229B by Surge Components Inc
Overview of ZSM5229B by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZSM5229B
ZSM5229B CAD Models
ZSM5229B Part Data Attributes
|
ZSM5229B
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
ZSM5229B
Surge Components Inc
Zener Diode, 4.3V V(Z), 5%, Silicon, Unidirectional, SOD-323, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Part Package Code | SOD | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD-323 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for ZSM5229B
This table gives cross-reference parts and alternative options found for ZSM5229B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSM5229B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMDZ5229BTR | Zener Diode, 4.3V V(Z), 5%, 0.25W, Silicon, Unidirectional, | Central Semiconductor Corp | ZSM5229B vs CMDZ5229BTR |
CMDZ5229B | Zener Diode, 4.3V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | Central Semiconductor Corp | ZSM5229B vs CMDZ5229B |
CMDZ5229BTR13LEADFREE | Zener Diode, 4.3V V(Z), 5%, 0.25W, Silicon, Unidirectional, | Central Semiconductor Corp | ZSM5229B vs CMDZ5229BTR13LEADFREE |