-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Resistive Sensor Signal Conditioner with Analog Output and Diagnostic Features, SOIC97/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSC31015EEG1-T | Renesas Electronics Corporation | Resistive Sensor Signal Conditioner with Analog Output and Diagnostic Features | |
ZSC31015EEG1-R | Renesas Electronics Corporation | Resistive Sensor Signal Conditioner with Analog Output and Diagnostic Features |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZSC31015EEG1-T-ND
|
DigiKey | IC INTERFACE SPECIALIZED 8SOIC Min Qty: 97 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.9260 | Buy Now |
DISTI #
ZSC31015EEG1-T
|
Avnet Americas | RBicdLite Analog Output Sensor Signal Conditioner with Diagnostic Features -40 to 150?C 8-Pin SOP Tube - Rail/Tube (Alt: ZSC31015EEG1-T) RoHS: Compliant Min Qty: 97 Package Multiple: 97 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$5.1700 | Buy Now |
DISTI #
964-ZSC31015EEG1-T
|
Mouser Electronics | Sensor Interface Sensor Signal Conditoner RoHS: Compliant | 0 |
|
$4.9200 / $5.6800 | Order Now |
|
Future Electronics | Sensor Signal Conditioner - Resistive Interface 8-SOIC RoHS: Compliant pbFree: Yes Min Qty: 97 Package Multiple: 97 Lead time: 24 Weeks Container: Tube | 0Tube |
|
$4.7700 / $5.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZSC31015EEG1-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ZSC31015EEG1-T
Renesas Electronics Corporation
Resistive Sensor Signal Conditioner with Analog Output and Diagnostic Features, SOIC97/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DCG8 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542310001 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO HAS SUPPLY FROM 5.5V TO 30V WITH EXT JFET REG | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |