ZS4747A-H
Formosa Microsemi Co Ltd
Description: Zener Diode, 20V V(Z), 5%, 1W,

Overview of ZS4747A-H by Formosa Microsemi Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for ZS4747A-H by Formosa Microsemi Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZS4747A-H by Formosa Microsemi Co Ltd

ZS4747A-H
Formosa Microsemi Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FORMOSA MICROSEMI CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
22 Ω
Number of Elements
1
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
1 W
Reference Voltage-Nom
20 V
Surface Mount
YES
Technology
ZENER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
Working Test Current
12.5 mA
Want to compare parts?
  1. ZS4747A-H
    Formosa Microsemi Co Ltd
    Zener Diode, 20V V(Z), 5%, 1W,
    VS

Alternate Parts for ZS4747A-H

This table gives cross-reference parts and alternative options found for ZS4747A-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZS4747A-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4747AB0G Zener Diode, 20V V(Z), 5%, 1W Taiwan Semiconductor ZS4747A-H vs 1N4747AB0G
1N4747AA0 Zener Diode, 20V V(Z), 5%, 1W Taiwan Semiconductor ZS4747A-H vs 1N4747AA0
1N4747AB0 Zener Diode, 20V V(Z), 5%, 1W Taiwan Semiconductor ZS4747A-H vs 1N4747AB0
1N4747A Zener Diode, 20V V(Z), 5%, 1W Rugao Dachang Electronics Co Ltd ZS4747A-H vs 1N4747A
1N4747A Zener Diode, 20V V(Z), 5%, 1W, Galaxy Microelectronics ZS4747A-H vs 1N4747A
1N4747AR1 Zener Diode, 20V V(Z), 5%, 1W Taiwan Semiconductor ZS4747A-H vs 1N4747AR1
1N4747AA0G Zener Diode, 20V V(Z), 5%, 1W Taiwan Semiconductor ZS4747A-H vs 1N4747AA0G
1N4747AA1G Zener Diode, 20V V(Z), 5%, 1W Taiwan Semiconductor ZS4747A-H vs 1N4747AA1G
1N4747AR0 Zener Diode, 20V V(Z), 5%, 1W Taiwan Semiconductor ZS4747A-H vs 1N4747AR0
ZGFM1020B-M Zener Diode, 20V V(Z), 5%, 1W Formosa Microsemi Co Ltd ZS4747A-H vs ZGFM1020B-M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZS4747A-H by Formosa Microsemi Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZS4747A-H by Formosa Microsemi Co Ltd

Select Manufacturer
Which Manufacturer of ZS4747A-H would you like to use for your alert(s)?
  • Please alert me when ZS4747A-H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZS4747A-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZS4747A-H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZS4747A-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZS4747A-H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZS4747A-H by Formosa Microsemi Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: