Part Details for ZS1V686M08007CS by Samwha Electronics
Overview of ZS1V686M08007CS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZS1V686M08007CS
ZS1V686M08007CS CAD Models
ZS1V686M08007CS Part Data Attributes
|
ZS1V686M08007CS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
ZS1V686M08007CS
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0714 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 140 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for ZS1V686M08007CS
This table gives cross-reference parts and alternative options found for ZS1V686M08007CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZS1V686M08007CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SX35M68A5F1811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | ZS1V686M08007CS vs SX35M68A5F1811 |
SH035M0068B7F80811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | ZS1V686M08007CS vs SH035M0068B7F80811 |
SB35M68A1F81015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | ZS1V686M08007CS vs SB35M68A1F81015 |
SB35M68A2F71015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | ZS1V686M08007CS vs SB35M68A2F71015 |
SH035M0068B2SV0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | ZS1V686M08007CS vs SH035M0068B2SV0811 |
SX35M68B1S7811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | ZS1V686M08007CS vs SX35M68B1S7811 |
SB35M68APF51015 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | ZS1V686M08007CS vs SB35M68APF51015 |
SH035M0068A3FW0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | ZS1V686M08007CS vs SH035M0068A3FW0811 |
SX35M68B5SQ611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | ZS1V686M08007CS vs SX35M68B5SQ611 |
SX35M68BPF8611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | ZS1V686M08007CS vs SX35M68BPF8611 |