Part Details for ZS1E2S392Y by Kyocera AVX Components
Overview of ZS1E2S392Y by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ZS1E2S392Y
ZS1E2S392Y CAD Models
ZS1E2S392Y Part Data Attributes
|
ZS1E2S392Y
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
ZS1E2S392Y
Kyocera AVX Components
Data Line Filter, 1 Function(s), 400V, 5A,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 3900 µF | |
Filter Type | DATA LINE FILTER | |
JESD-609 Code | e4 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Rated Current | 5 A | |
Rated Voltage | 400 V | |
Terminal Finish | Gold (Au) |
Alternate Parts for ZS1E2S392Y
This table gives cross-reference parts and alternative options found for ZS1E2S392Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZS1E2S392Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZS1E3B392Z | Data Line Filter, 1 Function(s), 400V, 5A, | Kyocera AVX Components | ZS1E2S392Y vs ZS1E3B392Z |
ZR1E3B392Z | Data Line Filter, 1 Function(s), 400V, 5A, | Kyocera AVX Components | ZS1E2S392Y vs ZR1E3B392Z |
ZS1E2B392H | Data Line Filter, 1 Function(s), 400V, 5A, | Kyocera AVX Components | ZS1E2S392Y vs ZS1E2B392H |
ZS1E1S392H | Data Line Filter, 1 Function(s), 400V, 5A, | Kyocera AVX Components | ZS1E2S392Y vs ZS1E1S392H |
ZS1E3B392H | Data Line Filter, 1 Function(s), 400V, 5A, | Kyocera AVX Components | ZS1E2S392Y vs ZS1E3B392H |
ZR1E2B392Y | Data Line Filter, 1 Function(s), 400V, 5A, | Kyocera AVX Components | ZS1E2S392Y vs ZR1E2B392Y |
ZR1E3B392H | Data Line Filter, 1 Function(s), 400V, 5A, | Kyocera AVX Components | ZS1E2S392Y vs ZR1E3B392H |
ZR1E2S392Z | Data Line Filter, 1 Function(s), 400V, 5A, | Kyocera AVX Components | ZS1E2S392Y vs ZR1E2S392Z |
ZR1E1B392H | Data Line Filter, 1 Function(s), 400V, 5A, | Kyocera AVX Components | ZS1E2S392Y vs ZR1E1B392H |
ZS1E2S392Z | Data Line Filter, 1 Function(s), 400V, 5A, | Kyocera AVX Components | ZS1E2S392Y vs ZS1E2S392Z |