Part Details for ZREF50STOB by Diodes Incorporated
Overview of ZREF50STOB by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for ZREF50STOB
ZREF50STOB CAD Models
ZREF50STOB Part Data Attributes
|
ZREF50STOB
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZREF50STOB
Diodes Incorporated
Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PSIP2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PSIP-T2 | |
Length | 4.57 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.01 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Trim/Adjustable Output | NO | |
Width | 2.285 mm |
Alternate Parts for ZREF50STOB
This table gives cross-reference parts and alternative options found for ZREF50STOB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZREF50STOB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZREF50STOA | Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PSIP2 | Diodes Incorporated | ZREF50STOB vs ZREF50STOA |
ZREF50STZ | Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PSIP2 | Zetex / Diodes Inc | ZREF50STOB vs ZREF50STZ |
ZREF50STOB | Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PSIP2 | Zetex / Diodes Inc | ZREF50STOB vs ZREF50STOB |
ZREF50 | Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PSIP2 | Zetex / Diodes Inc | ZREF50STOB vs ZREF50 |