Datasheets
ZRED-2016-321PN by: Amphenol Corporation

Circular Connector,

Part Details for ZRED-2016-321PN by Amphenol Corporation

Overview of ZRED-2016-321PN by Amphenol Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DFE2016CKA-1R0M=P2 Murata Manufacturing Co Ltd Fixed IND 1uH 1800mA NONAUTO
DFE2016CKA-2R2M=P2 Murata Manufacturing Co Ltd Fixed IND 2.2uH 1400mA NONAUTO
XAL6020-161MEC Coilcraft Inc General Purpose Inductor, 0.16uH, 20%, 2625,

Price & Stock for ZRED-2016-321PN

Part # Distributor Description Stock Price Buy
DISTI # ZRED-2016-321PN
Avnet Americas Star-Line Series Circular Connector Receptacle 37 Position Pin Contact Cable Mount - Bulk (Alt: ZRED-2016-321PN) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 654-ZRED-2016-321PN
Mouser Electronics Circular MIL Spec Connector 0
  • 25 $306.8800
$306.8800 Order Now
DISTI # 79976103
Verical Conn Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port Automotive RoHS: Compliant Min Qty: 1 Package Multiple: 1 Americas - 1
  • 1 $551.5674
$551.5674 Buy Now

Part Details for ZRED-2016-321PN

ZRED-2016-321PN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ZRED-2016-321PN Part Data Attributes

ZRED-2016-321PN Amphenol Corporation
Buy Now Datasheet
Compare Parts:
ZRED-2016-321PN Amphenol Corporation Circular Connector,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Backshell Type SOLID
Body Depth 5.625 inch
Body/Shell Style RECEPTACLE
Connector Type CIRCULAR CONNECTOR
Contact Gender MALE
Coupling Type THREADED
Empty Shell NO
Environmental Characteristics CORROSION/MOSITURE RESISTANT
Filter Feature NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Operating Temperature-Max 107 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Reference Standard CSA; UL
Shell Finish ANODIC
Shell Material ALUMINUM ALLOY
Shell Size 16
Termination Type CRIMP
Total Number of Contacts 37

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZRED-2016-321PN by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZRED-2016-321PN by Amphenol Corporation

Select Manufacturer
Which Manufacturer of ZRED-2016-321PN would you like to use for your alert(s)?
  • Please alert me when ZRED-2016-321PN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZRED-2016-321PN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZRED-2016-321PN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZRED-2016-321PN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZRED-2016-321PN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZRED-2016-321PN by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: