ZRA125R02STOA
Description: Two Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PSIP3

Overview of ZRA125R02STOA by Zetex / Diodes Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for ZRA125R02STOA by Zetex / Diodes Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZRA125R02STOA by Zetex / Diodes Inc

ZRA125R02STOA
Zetex / Diodes Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ZETEX PLC
Package Description
SIP,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PSIP-T3
Length
4.57 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
1.275 V
Output Voltage-Min
1.225 V
Output Voltage-Nom
1.25 V
Package Body Material
PLASTIC/EPOXY
Package Code
SIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
4.01 mm
Supply Current-Max (Isup)
5 mA
Surface Mount
NO
Technology
BIPOLAR
Temp Coef of Voltage-Max
90 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
SINGLE
Trim/Adjustable Output
NO
Width
2.285 mm
Want to compare parts?
  1. ZRA125R02STOA
    Zetex / Diodes Inc
    Two Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PSIP3
    VS

Alternate Parts for ZRA125R02STOA

This table gives cross-reference parts and alternative options found for ZRA125R02STOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZRA125R02STOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ZRA125R03 Two Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PSIP3 Zetex / Diodes Inc ZRA125R02STOA vs ZRA125R03
ZRA125R02STZ Two Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PSIP3 Diodes Incorporated ZRA125R02STOA vs ZRA125R02STZ
ZRA125R02STOB Two Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PSIP3 Diodes Incorporated ZRA125R02STOA vs ZRA125R02STOB
ZRA125R01STZ Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PSIP3 Zetex / Diodes Inc ZRA125R02STOA vs ZRA125R01STZ
ZRA125R01 Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PSIP3 Zetex / Diodes Inc ZRA125R02STOA vs ZRA125R01
ZRA125R01STOB Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PSIP3 Zetex / Diodes Inc ZRA125R02STOA vs ZRA125R01STOB
ZRA125R01 Two Terminal Voltage Reference, TO-92, 2 PIN Diodes Incorporated ZRA125R02STOA vs ZRA125R01
ZRA125R02STOB Two Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PSIP3 Zetex / Diodes Inc ZRA125R02STOA vs ZRA125R02STOB
ZRA125R03STZ Two Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PSIP3 Diodes Incorporated ZRA125R02STOA vs ZRA125R03STZ
ZRA125R03STOB Two Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PSIP3 Diodes Incorporated ZRA125R02STOA vs ZRA125R03STOB
Part Number Description Manufacturer Compare
ZRA125R01STZ Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PSIP3 Zetex / Diodes Inc ZRA125R02STOA vs ZRA125R01STZ
ZRA125A03STOB Two Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PSIP3 Zetex / Diodes Inc ZRA125R02STOA vs ZRA125A03STOB
ZRA125A01STOA Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PSIP3 Diodes Incorporated ZRA125R02STOA vs ZRA125A01STOA
ZRA125A03STOB Two Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PSIP3 Diodes Incorporated ZRA125R02STOA vs ZRA125A03STOB
ZRA125A01STOA Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PSIP3 Zetex / Diodes Inc ZRA125R02STOA vs ZRA125A01STOA
ZRA125A01 Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PSIP3 Zetex / Diodes Inc ZRA125R02STOA vs ZRA125A01
ZRA125A02STOB Two Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PSIP3 Diodes Incorporated ZRA125R02STOA vs ZRA125A02STOB
ZRA125A03 Two Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PSIP3 Zetex / Diodes Inc ZRA125R02STOA vs ZRA125A03
ZRA125A03STZ Two Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PSIP3 Diodes Incorporated ZRA125R02STOA vs ZRA125A03STZ
ZRA125R01 Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PSIP3 Zetex / Diodes Inc ZRA125R02STOA vs ZRA125R01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZRA125R02STOA by Zetex / Diodes Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZRA125R02STOA by Zetex / Diodes Inc

Select Manufacturer
Which Manufacturer of ZRA125R02STOA would you like to use for your alert(s)?
  • Please alert me when ZRA125R02STOA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZRA125R02STOA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZRA125R02STOA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZRA125R02STOA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZRA125R02STOA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZRA125R02STOA by Zetex / Diodes Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: