Part Details for ZR78L052GTC by Diodes Incorporated
Overview of ZR78L052GTC by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ZR78L052GTC
ZR78L052GTC CAD Models
ZR78L052GTC Part Data Attributes:
|
ZR78L052GTC
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZR78L052GTC
Diodes Incorporated
5.2V FIXED POSITIVE REGULATOR, PDSO4, SOT-223, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | LSOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7.2 V | |
JESD-30 Code | R-PDSO-G4 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 5.41 V | |
Output Voltage1-Min | 4.99 V | |
Output Voltage1-Nom | 5.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 4% | |
Width | 3.5 mm |
Alternate Parts for ZR78L052GTC
This table gives cross-reference parts and alternative options found for ZR78L052GTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZR78L052GTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZR78L052G | Fixed Positive Standard Regulator, 5.2VBIPolar, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | ZR78L052GTC vs ZR78L052G |
ZSR520GTC | Fixed Positive Standard Regulator, 5.2VBIPolar, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | ZR78L052GTC vs ZSR520GTC |
ZSR520G | Fixed Positive Standard Regulator, 5.2VBIPolar, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | ZR78L052GTC vs ZSR520G |
ZR78L052GTA | Fixed Positive Standard Regulator, 5.2VBIPolar, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | ZR78L052GTC vs ZR78L052GTA |
ZSR520GTC | Fixed Positive Standard Regulator, 5.2VBIPolar, PDSO4, SOT-223, 4 PIN | Diodes Incorporated | ZR78L052GTC vs ZSR520GTC |
ZSR520GTA | Fixed Positive Standard Regulator, 5.2VBIPolar, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | ZR78L052GTC vs ZSR520GTA |