Part Details for ZR431LF01 by Diodes Incorporated
Overview of ZR431LF01 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZR431LF01
ZR431LF01 CAD Models
ZR431LF01 Part Data Attributes
|
ZR431LF01
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZR431LF01
Diodes Incorporated
Adjustable Positive Standard Regulator, 1.24V Min, 10V Max, PDSO3, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.86 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.025 A | |
Output Voltage1-Max | 10 V | |
Output Voltage1-Min | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
Alternate Parts for ZR431LF01
This table gives cross-reference parts and alternative options found for ZR431LF01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZR431LF01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZR2431N802TC | Zetex / Diodes Inc | Check for Price | Adjustable Positive Standard Regulator, 1.24V Min, 15V Max, PDSO8, SO-8 | ZR431LF01 vs ZR2431N802TC |
ZR2431F02TA | Diodes Incorporated | Check for Price | Adjustable Positive Standard Regulator, 1.24V Min, 15V Max, PDSO3, SOT-23, SMT-3 | ZR431LF01 vs ZR2431F02TA |
ZR2431G01TA | Zetex / Diodes Inc | Check for Price | Adjustable Positive Standard Regulator, 1.24V Min, 15V Max, PDSO4, SOT-223, SMT-3 | ZR431LF01 vs ZR2431G01TA |
ZR431LF02 | Diodes Incorporated | Check for Price | Adjustable Positive Standard Regulator, 1.24V Min, 10V Max, PDSO3, SOT-23, 3 PIN | ZR431LF01 vs ZR431LF02 |
ZR431LF02 | Zetex / Diodes Inc | Check for Price | Adjustable Positive Standard Regulator, 1.24V Min, 10V Max, PDSO3, SOT-23, 3 PIN | ZR431LF01 vs ZR431LF02 |
ZR2431G02TC | Zetex / Diodes Inc | Check for Price | Adjustable Positive Standard Regulator, 1.24V Min, 15V Max, PDSO4, SOT-223, SMT-3 | ZR431LF01 vs ZR2431G02TC |
ZR2431N801TC | Diodes Incorporated | Check for Price | Adjustable Positive Standard Regulator, 1.24V Min, 15V Max, PDSO8, SO-8 | ZR431LF01 vs ZR2431N801TC |
ZR2431Z02TA | Diodes Incorporated | Check for Price | Adjustable Positive Standard Regulator, 1.24V Min, 15V Max, PSSO3, SOT-89, SMT-3 | ZR431LF01 vs ZR2431Z02TA |
UZR431LC01 | Diodes Incorporated | Check for Price | Adjustable Positive Standard Regulator, 1.24V Min, 10V Max, PBCY3, TO-92, 3 PIN | ZR431LF01 vs UZR431LC01 |
ZR431LC02 | Diodes Incorporated | Check for Price | 1.24 V-10V ADJUSTABLE POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | ZR431LF01 vs ZR431LC02 |