There are no models available for this part yet.
Overview of ZR2AEB123H by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
CAD Models for ZR2AEB123H by Kyocera AVX Components
Part Data Attributes for ZR2AEB123H by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Capacitance
|
12000 µF
|
Filter Type
|
DATA LINE FILTER
|
JESD-609 Code
|
e4
|
Mounting Type
|
THROUGH HOLE MOUNT
|
Number of Functions
|
1
|
Rated Current
|
5 A
|
Rated Voltage
|
100 V
|
Terminal Finish
|
Gold (Au)
|
Alternate Parts for ZR2AEB123H
This table gives cross-reference parts and alternative options found for ZR2AEB123H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZR2AEB123H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZR2AEB123Z | Data Line Filter, 1 Function(s), 100V, 5A, | Kyocera AVX Components | ZR2AEB123H vs ZR2AEB123Z |
ZR2AES123Y | Data Line Filter, 1 Function(s), 100V, 5A, | Kyocera AVX Components | ZR2AEB123H vs ZR2AES123Y |
ZR2AEB123Y | Data Line Filter, 1 Function(s), 100V, 5A, | Kyocera AVX Components | ZR2AEB123H vs ZR2AEB123Y |
ZS2AEB123H | Data Line Filter, 1 Function(s), 100V, 5A, | Kyocera AVX Components | ZR2AEB123H vs ZS2AEB123H |
ZS2AES123Y | Data Line Filter, 1 Function(s), 100V, 5A, | Kyocera AVX Components | ZR2AEB123H vs ZS2AES123Y |
ZR2AES123H | Data Line Filter, 1 Function(s), 100V, 5A, | Kyocera AVX Components | ZR2AEB123H vs ZR2AES123H |
ZS2AES123Z | Data Line Filter, 1 Function(s), 100V, 5A, | Kyocera AVX Components | ZR2AEB123H vs ZS2AES123Z |
ZS2AEB123Z | Data Line Filter, 1 Function(s), 100V, 5A, | Kyocera AVX Components | ZR2AEB123H vs ZS2AEB123Z |