Part Details for ZR2431F01TC by Zetex / Diodes Inc
Overview of ZR2431F01TC by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ZR2431F01TC
ZR2431F01TC CAD Models
ZR2431F01TC Part Data Attributes:
|
ZR2431F01TC
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZR2431F01TC
Zetex / Diodes Inc
Adjustable Positive Standard Regulator, 1.24V Min, 15V Max, PDSO3, SOT-23, SMT-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | TSOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G3 | |
Length | 2.86 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 0.025 A | |
Output Voltage1-Max | 15 V | |
Output Voltage1-Min | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.3 mm |
Alternate Parts for ZR2431F01TC
This table gives cross-reference parts and alternative options found for ZR2431F01TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZR2431F01TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZR2431G01TA | Adjustable Positive Standard Regulator, 1.24V Min, 15V Max, PDSO4, SOT-223, SMT-3 | Zetex / Diodes Inc | ZR2431F01TC vs ZR2431G01TA |
ZR431LC01 | Adjustable Positive Standard Regulator, 1.24V Min, 10V Max, PBCY3, TO-92, 3 PIN | Zetex / Diodes Inc | ZR2431F01TC vs ZR431LC01 |
ZR2431N801TC | Adjustable Positive Standard Regulator, 1.24V Min, 15V Max, PDSO8, SO-8 | Zetex / Diodes Inc | ZR2431F01TC vs ZR2431N801TC |
UZR431LF01 | Adjustable Positive Standard Regulator, 1.24V Min, 10V Max, PDSO3, SOT-23, 3 PIN | Zetex / Diodes Inc | ZR2431F01TC vs UZR431LF01 |
ZR431LF02 | Adjustable Positive Standard Regulator, 1.24V Min, 10V Max, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | ZR2431F01TC vs ZR431LF02 |
UZR431LC02 | Adjustable Positive Standard Regulator, 1.24V Min, 10V Max, PBCY3, TO-92, 3 PIN | Diodes Incorporated | ZR2431F01TC vs UZR431LC02 |
UZR431LC01 | Adjustable Positive Standard Regulator, 1.24V Min, 10V Max, PBCY3, TO-92, 3 PIN | Diodes Incorporated | ZR2431F01TC vs UZR431LC01 |
ZR2431F02TA | Adjustable Positive Standard Regulator, 1.24V Min, 15V Max, PDSO3, SOT-23, SMT-3 | Zetex / Diodes Inc | ZR2431F01TC vs ZR2431F02TA |
ZR2431C01STOB | Adjustable Positive Standard Regulator, 1.24V Min, 15V Max, PBCY3, TO-92, 3 PIN | Zetex / Diodes Inc | ZR2431F01TC vs ZR2431C01STOB |
ZR2431Z02TA | Adjustable Positive Standard Regulator, 1.24V Min, 15V Max, PSSO3, SOT-89, SMT-3 | Zetex / Diodes Inc | ZR2431F01TC vs ZR2431Z02TA |