-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Metal Foil, 0.25W, 0ohm, Through Hole Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1623934-1
|
Avnet Americas | Zero Ohm Resistor, Jumper, Axial Leaded, Ceramic Composition, 250 mW, 25 A, Through Hole - Tape and Reel (Alt: 1623934-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 3 Days Container: Reel | 88000 |
|
RFQ | |
|
Onlinecomponents.com | ZEROHM 0207 CERAMIC RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
1623934-1
|
Avnet Americas | Zero Ohm Resistor, Jumper, Axial Leaded, Ceramic Composition, 250 mW, 25 A, Through Hole - Tape and Reel (Alt: 1623934-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 3 Days Container: Reel | 88000 |
|
RFQ | |
DISTI #
1623934-1
|
Avnet Abacus | Zero Ohm Resistor, Jumper, Axial Leaded, Ceramic Composition, 250 mW, 25 A, Through Hole (Alt: 1623934-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Abacus - 0 |
|
Buy Now | |
DISTI #
1623934-1
|
Avnet Asia | Zero Ohm Resistor, Jumper, Axial Leaded, Ceramic Composition, 250 mW, 25 A, Through Hole (Alt: 1623934-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 2 Days | 0 |
|
RFQ | |
DISTI #
3399728
|
element14 Asia-Pacific | RES, 0R, 0.25W, METAL FOIL RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.0096 / $0.0200 | Buy Now |
DISTI #
3403886
|
Farnell | WIRE TRACER / TONE GENERATOR RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$25.1211 / $25.8363 | Buy Now |
DISTI #
3399728
|
Farnell | RES, 0R, 0.25W, METAL FOIL RoHS: Compliant Min Qty: 10 Lead time: 12 Weeks, 4 Days Container: Each | 0 |
|
$0.0097 / $0.0202 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZR0207C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZR0207C
TE Connectivity
Metal Foil, 0.25W, 0ohm, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED CURRENT: 25A | |
Construction | Axial | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.8 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 25 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Terminal Shape | WIRE |