Part Details for ZQL-900MLNW+ by Mini-Circuits
Overview of ZQL-900MLNW+ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ZQL-900MLNW+
ZQL-900MLNW+ CAD Models
ZQL-900MLNW+ Part Data Attributes
|
ZQL-900MLNW+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZQL-900MLNW+
Mini-Circuits
Wide Band Medium Power Amplifier, 800MHz Min, 900MHz Max, ROHS COMPLIANT, CASE CW686
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, CASE CW686 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 22 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
VSWR-Max | 1.4 |