Part Details for ZQL-900MLN by Mini-Circuits
Overview of ZQL-900MLN by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ZQL-900MLN
ZQL-900MLN CAD Models
ZQL-900MLN Part Data Attributes
|
ZQL-900MLN
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZQL-900MLN
Mini-Circuits
Narrow Band Medium Power Amplifier, 824MHz Min, 849MHz Max, CASE CW686
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 25.5 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 849 MHz | |
Operating Frequency-Min | 824 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.4 |