Part Details for ZQL-1900LN+ by Mini-Circuits
Overview of ZQL-1900LN+ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZQL-1900LN+
ZQL-1900LN+ CAD Models
ZQL-1900LN+ Part Data Attributes
|
ZQL-1900LN+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ZQL-1900LN+
Mini-Circuits
Narrow Band Low Power Amplifier, 0MHz Min, 6000MHz Max, ROHS COMPLIANT, CASE CW686
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, CASE CW686 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 11 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
VSWR-Max | 1.9 |