Part Details for ZPY47-TAP by Vishay Intertechnologies
Overview of ZPY47-TAP by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZPY47-TAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35K9640
|
Newark | Zener Diode, single, Two Terminal,47V V(Z),6.3%,do-41 |Vishay ZPY47-TAP Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0530 | Buy Now |
DISTI #
ZPY47-TAP
|
Avnet Americas | Diode Zener Single 47V 6% 1.3W 2-Pin DO-41 Ammo - Ammo Pack (Alt: ZPY47-TAP) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0445 / $0.0566 | Buy Now |
DISTI #
78-ZPY47-TAP
|
Mouser Electronics | Zener Diodes 47 Volt 1.3 Watt 5% RoHS: Compliant | 0 |
|
$0.0420 / $0.0510 | Order Now |
DISTI #
ZPY47-TAP
|
TTI | Zener Diodes 47 Volt 1.3 Watt 5% pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Ammo Pack | Americas - 0 |
|
$0.0420 / $0.0500 | Buy Now |
DISTI #
ZPY47-TAP
|
EBV Elektronik | Diode Zener Single 47V 6% 1.3W 2-Pin DO-41 Ammo (Alt: ZPY47-TAP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ZPY47-TAP
ZPY47-TAP CAD Models
ZPY47-TAP Part Data Attributes
|
ZPY47-TAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ZPY47-TAP
Vishay Intertechnologies
Zener Diode, 47V V(Z), 6.38%, 1.3W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 47 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.38% | |
Working Test Current | 10 mA |
Alternate Parts for ZPY47-TAP
This table gives cross-reference parts and alternative options found for ZPY47-TAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZPY47-TAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZPY47 | Zener Diode, 47V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, PLASTIC, 2 PIN | Micro Commercial Components | ZPY47-TAP vs ZPY47 |
ZPY47-TR | Zener Diode, 47V V(Z), 6.38%, 1.3W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | ZPY47-TAP vs ZPY47-TR |
ZPY47 | Zener Diode, 47V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | ZPY47-TAP vs ZPY47 |
ZPY47 | Zener Diode, 47V V(Z), 6.38%, 1.3W, Silicon, Unidirectional, DO-41, GLASS, DO-41, 2 PIN | Lite-On Semiconductor Corporation | ZPY47-TAP vs ZPY47 |
ZPY47-13 | Zener Diode, 47V V(Z), 6.38%, 1.3W, Silicon, Unidirectional, DO-41 | Diodes Incorporated | ZPY47-TAP vs ZPY47-13 |
ZPY47-A | Zener Diode, 47V V(Z), 5%, 1.3W, Silicon, Unidirectional | Diodes Incorporated | ZPY47-TAP vs ZPY47-A |
ZPY47-BP | Zener Diode, 47V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, PLASTIC, 2 PIN | Micro Commercial Components | ZPY47-TAP vs ZPY47-BP |
ZPY47 | Zener Diode, 47V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, | Microsemi Corporation | ZPY47-TAP vs ZPY47 |
ZPY47 | Zener Diode, 47V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | SEMIKRON | ZPY47-TAP vs ZPY47 |