There are no models available for this part yet.
Overview of ZPY33-BP by Micro Commercial Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for ZPY33-BP by Micro Commercial Components
Part Data Attributes for ZPY33-BP by Micro Commercial Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICRO COMMERCIAL COMPONENTS
|
Part Package Code
|
DO-41
|
Package Description
|
DO-41, PLASTIC, 2 PIN
|
Pin Count
|
2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-41
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-50 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.3 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
33 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
25 mA
|
Alternate Parts for ZPY33-BP
This table gives cross-reference parts and alternative options found for ZPY33-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZPY33-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZPY33-13 | Zener Diode, 33V V(Z), 6.06%, 1.3W, Silicon, Unidirectional, DO-41 | Diodes Incorporated | ZPY33-BP vs ZPY33-13 |
ZPY33-A | Zener Diode, 33V V(Z), 5%, 1.3W, Silicon, Unidirectional | Diodes Incorporated | ZPY33-BP vs ZPY33-A |
ZPY33 | Zener Diode, 33V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | ZPY33-BP vs ZPY33 |
ZPY33 | Zener Diode, 33V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | SEMIKRON | ZPY33-BP vs ZPY33 |
ZPY33-B | Zener Diode, 33V V(Z), 5%, 1.3W, Silicon, Unidirectional | Diodes Incorporated | ZPY33-BP vs ZPY33-B |
ZPY33 | Zener Diode, 33V V(Z), 5%, 1.3W, Silicon, Unidirectional | TDK Micronas GmbH | ZPY33-BP vs ZPY33 |
ZPY33-TR | Zener Diode, 33V V(Z), 6.06%, 1.3W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | ZPY33-BP vs ZPY33-TR |
ZPY33-T | Zener Diode, 33V V(Z), 6.06%, 1.3W, Silicon, Unidirectional, DO-41 | Diodes Incorporated | ZPY33-BP vs ZPY33-T |
ZPY33-TR | ZENER SGL 33V 6% 1.3W 2PIN DO-41 - Tape and Reel | Vishay Semiconductors | ZPY33-BP vs ZPY33-TR |
ZPY33 | Zener Diode, 33V V(Z), 6%, 1.3W, | Galaxy Microelectronics | ZPY33-BP vs ZPY33 |