Part Details for ZPY27-13 by Diodes Incorporated
Overview of ZPY27-13 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZPY27-13
ZPY27-13 CAD Models
ZPY27-13 Part Data Attributes
|
ZPY27-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZPY27-13
Diodes Incorporated
Zener Diode, 27V V(Z), 7.04%, 1.3W, Silicon, Unidirectional, DO-41
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 27 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 7.04% | |
Working Test Current | 25 mA |
Alternate Parts for ZPY27-13
This table gives cross-reference parts and alternative options found for ZPY27-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZPY27-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZPY27-T | Zener Diode, 27V V(Z), 7.04%, 1.3W, Silicon, Unidirectional, DO-41 | Diodes Incorporated | ZPY27-13 vs ZPY27-T |
ZPY27 | Zener Diode, 27V V(Z), 7.04%, 1.3W, Silicon, Unidirectional, DO-41, GLASS, DO-41, 2 PIN | Lite-On Semiconductor Corporation | ZPY27-13 vs ZPY27 |
ZPY27 | Zener Diode, 27V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41 | Microsemi Corporation | ZPY27-13 vs ZPY27 |
ZPY27-TP | Zener Diode, 27V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, PLASTIC, 2 PIN | Micro Commercial Components | ZPY27-13 vs ZPY27-TP |
ZPY27-T | Zener Diode, | Micro Commercial Components | ZPY27-13 vs ZPY27-T |
ZPY27-TR | Zener Diode, 27V V(Z), 7.04%, 1.3W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | ZPY27-13 vs ZPY27-TR |
ZPY27 | Zener Diode, 27V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, PLASTIC, 2 PIN | Micro Commercial Components | ZPY27-13 vs ZPY27 |
ZPY27-TAP | Zener Diode, 27V V(Z), 7.04%, 1.3W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | ZPY27-13 vs ZPY27-TAP |
ZPY27 | 27V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | STMicroelectronics | ZPY27-13 vs ZPY27 |
ZPY27-B | Zener Diode, | Micro Commercial Components | ZPY27-13 vs ZPY27-B |