Part Details for ZPY18 by Lite-On Semiconductor Corporation
Overview of ZPY18 by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZPY18
ZPY18 CAD Models
ZPY18 Part Data Attributes
|
ZPY18
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ZPY18
Lite-On Semiconductor Corporation
Zener Diode, 18V V(Z), 6.41%, 1.3W, Silicon, Unidirectional, DO-41, GLASS, DO-41, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Part Package Code | DO-41 | |
Package Description | GLASS, DO-41, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 18 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 6.41% | |
Working Test Current | 25 mA |
Alternate Parts for ZPY18
This table gives cross-reference parts and alternative options found for ZPY18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZPY18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZPY182% | Zener Diode, 18V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Diotec Semiconductor AG | ZPY18 vs ZPY182% |
ZPY18 | Zener Diode, 18V V(Z), 5%, 1.3W, Silicon, Unidirectional | TDK Micronas GmbH | ZPY18 vs ZPY18 |
ZPY18-TAP | Zener Diode, 18V V(Z), 6.41%, 1.3W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | ZPY18 vs ZPY18-TAP |
ZPY18-TR | ZENER SGL 17.95V 6% 1.3W 2PIN DO-41 - Tape and Reel | Vishay Semiconductors | ZPY18 vs ZPY18-TR |
ZPY18B | Zener Diode, 18V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Diotec Semiconductor AG | ZPY18 vs ZPY18B |
ZPY18 | Zener Diode, 18V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, PLASTIC, 2 PIN | Micro Commercial Components | ZPY18 vs ZPY18 |
ZPY18-B | Zener Diode, | Micro Commercial Components | ZPY18 vs ZPY18-B |
ZPY18-BP | Zener Diode, 18V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, PLASTIC, 2 PIN | Micro Commercial Components | ZPY18 vs ZPY18-BP |
ZPY18-TR | Zener Diode, 18V V(Z), 6.41%, 1.3W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | ZPY18 vs ZPY18-TR |
ZPY18-TP | Zener Diode, 18V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, PLASTIC, 2 PIN | Micro Commercial Components | ZPY18 vs ZPY18-TP |