Part Details for ZPY1 by Diotec Semiconductor AG
Overview of ZPY1 by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZPY1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ZPY1CT-ND
|
DigiKey | ZENER DO-41 0.77V 1.3W 5% Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk |
9995 In Stock |
|
$0.0986 / $0.4500 | Buy Now |
DISTI #
637-ZPY1
|
Mouser Electronics | Zener Diodes Zener, DO-41, 0.77V, 1.3W, 5% RoHS: Compliant | 0 |
|
$0.1270 / $0.4300 | Order Now |
|
Onlinecomponents.com | Zener Diode - DO-41 - 0.77V - 1.3W - 5% RoHS: Compliant | 0 |
|
$0.0870 / $0.1045 | Buy Now |
DISTI #
78440670
|
Verical | Zener Diode Single 0.765V 5% 1Ohm 1300mW 2-Pin DO-41 Ammo Min Qty: 470 Package Multiple: 10 | Americas - 2980 |
|
$0.1613 / $0.1783 | Buy Now |
DISTI #
ZPY1-DIO
|
TME | Diode: Zener, 1.3W, 1V, Ammo Pack, DO41, single diode Min Qty: 10 | 2980 |
|
$0.1020 / $0.1640 | Buy Now |
Part Details for ZPY1
ZPY1 CAD Models
ZPY1 Part Data Attributes
|
ZPY1
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZPY1
Diotec Semiconductor AG
Zener Diode, 0.765V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-41 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 0.765 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 100 mA |
Alternate Parts for ZPY1
This table gives cross-reference parts and alternative options found for ZPY1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZPY1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZPY1-BP | Zener Diode, 1V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, PLASTIC, 2 PIN | Micro Commercial Components | ZPY1 vs ZPY1-BP |
ZPY1 | Zener Diode, 0.765V V(Z), 7.2%, 1.3W, | Galaxy Microelectronics | ZPY1 vs ZPY1 |
ZPY1-TP | Zener Diode, 1V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, PLASTIC, 2 PIN | Micro Commercial Components | ZPY1 vs ZPY1-TP |