Part Details for ZPSD502B1-C-15U by STMicroelectronics
Overview of ZPSD502B1-C-15U by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
101015147502A | Amphenol Communications Solutions | T-flash Card Hingd With 15u\\ Gold | |
73767-002 | Amphenol Communications Solutions | 73767-002-15U AU A TYPE | |
GTFP08131YHR | Amphenol Communications Solutions | MICRO SD,P/P,15U GOLD |
Part Details for ZPSD502B1-C-15U
ZPSD502B1-C-15U CAD Models
ZPSD502B1-C-15U Part Data Attributes
|
ZPSD502B1-C-15U
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ZPSD502B1-C-15U
STMicroelectronics
32KX16 OTPROM, 40 I/O, PIA-GENERAL PURPOSE, PQFP80, PLASTIC, TQFP-80
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | PLASTIC, TQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 128K X 8 REPROGRAMMABLE EPROM; GENERAL PURPOSE ZPLD, DECODING ZPLD & PERIPHERAL ZPLD | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Number of I/O Lines | 40 | |
Number of Ports | 5 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | QFP80,.64SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |