Microcontrollers and Processors
ZPSD413A2-90JI
Description: 128KX8 OTPROM, 40 I/O, PIA-GENERAL PURPOSE, PQCC68, PLASTIC, LDCC-68

Overview of ZPSD413A2-90JI by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

CAD Models for ZPSD413A2-90JI by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZPSD413A2-90JI by STMicroelectronics

ZPSD413A2-90JI
STMicroelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
QFN
Package Description
PLASTIC, LDCC-68
Pin Count
68
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
GENERAL PURPOSE ZPLD
Clock Frequency-Max
26.32 MHz
External Data Bus Width
16
JESD-30 Code
S-PQCC-J68
JESD-609 Code
e0
Length
24.18 mm
Number of I/O Lines
40
Number of Ports
5
Number of Terminals
68
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC68,1.0SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
24.2316 mm
uPs/uCs/Peripheral ICs Type
PARALLEL IO PORT, GENERAL PURPOSE
Want to compare parts?
  1. ZPSD413A2-90JI
    STMicroelectronics
    128KX8 OTPROM, 40 I/O, PIA-GENERAL PURPOSE, PQCC68, PLASTIC, LDCC-68
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZPSD413A2-90JI by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZPSD413A2-90JI by STMicroelectronics

Select Manufacturer
Which Manufacturer of ZPSD413A2-90JI would you like to use for your alert(s)?
  • Please alert me when ZPSD413A2-90JI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZPSD413A2-90JI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZPSD413A2-90JI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZPSD413A2-90JI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZPSD413A2-90JI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZPSD413A2-90JI by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: