Microcontrollers and Processors
ZPSD301V-B-25L
Description: 16KX16 UVPROM, 19 I/O, PIA-GENERAL PURPOSE, CQCC44, CERAMIC, LDCC-44

Overview of ZPSD301V-B-25L by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

CAD Models for ZPSD301V-B-25L by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZPSD301V-B-25L by STMicroelectronics

ZPSD301V-B-25L
STMicroelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
QFN
Package Description
CERAMIC, LDCC-44
Pin Count
44
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
External Data Bus Width
16
JESD-30 Code
S-CQCC-J44
JESD-609 Code
e0
Length
16.485 mm
Number of I/O Lines
19
Number of Ports
3
Number of Terminals
44
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
WQCCJ
Package Equivalence Code
LDCC44,.7SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER, WINDOW
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
16.485 mm
uPs/uCs/Peripheral ICs Type
PARALLEL IO PORT, GENERAL PURPOSE
Want to compare parts?
  1. ZPSD301V-B-25L
    STMicroelectronics
    16KX16 UVPROM, 19 I/O, PIA-GENERAL PURPOSE, CQCC44, CERAMIC, LDCC-44
    VS

Alternate Parts for ZPSD301V-B-25L

This table gives cross-reference parts and alternative options found for ZPSD301V-B-25L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZPSD301V-B-25L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ZPSD301V-25L Parallel I/O Port, 19 I/O, CMOS, CQCC44, CERAMIC, LDCC-44 Waferscale Integration Inc ZPSD301V-B-25L vs ZPSD301V-25L
ZPSD301V-25LI 16KX16 UVPROM, 19 I/O, PIA-GENERAL PURPOSE, CQCC44, CERAMIC, LDCC-44 STMicroelectronics ZPSD301V-B-25L vs ZPSD301V-25LI
ZPSD301V-25LMB 16KX16 UVPROM, 19 I/O, PIA-GENERAL PURPOSE, CQCC44, CERAMIC, LDCC-44 STMicroelectronics ZPSD301V-B-25L vs ZPSD301V-25LMB
Part Number Description Manufacturer Compare
ZPSD301V-25L Parallel I/O Port, 19 I/O, CMOS, CQCC44, CERAMIC, LDCC-44 Waferscale Integration Inc ZPSD301V-B-25L vs ZPSD301V-25L
ZPSD301V-25LMB 16KX16 UVPROM, 19 I/O, PIA-GENERAL PURPOSE, CQCC44, CERAMIC, LDCC-44 STMicroelectronics ZPSD301V-B-25L vs ZPSD301V-25LMB
ZPSD301V-25LI 16KX16 UVPROM, 19 I/O, PIA-GENERAL PURPOSE, CQCC44, CERAMIC, LDCC-44 STMicroelectronics ZPSD301V-B-25L vs ZPSD301V-25LI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZPSD301V-B-25L by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZPSD301V-B-25L by STMicroelectronics

Select Manufacturer
Which Manufacturer of ZPSD301V-B-25L would you like to use for your alert(s)?
  • Please alert me when ZPSD301V-B-25L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZPSD301V-B-25L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZPSD301V-B-25L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZPSD301V-B-25L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZPSD301V-B-25L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZPSD301V-B-25L by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: