Part Details for ZPSD301V-B-20UI by Waferscale Integration Inc
Overview of ZPSD301V-B-20UI by Waferscale Integration Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for ZPSD301V-B-20UI
ZPSD301V-B-20UI CAD Models
ZPSD301V-B-20UI Part Data Attributes
|
ZPSD301V-B-20UI
Waferscale Integration Inc
Buy Now
Datasheet
|
Compare Parts:
ZPSD301V-B-20UI
Waferscale Integration Inc
Parallel I/O Port, 19 I/O, CMOS, PQFP44, TQFP-44
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WAFERSCALE INTEGRATION INC | |
Package Description | TQFP-44 | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-PQFP-G44 | |
Length | 14 mm | |
Number of I/O Lines | 19 | |
Number of Ports | 3 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |