ZPSD301V-25M
Description: Parallel I/O Port, 19 I/O, CMOS, PQFP44, PLASTIC, QFP-44

Overview of ZPSD301V-25M by Waferscale Integration Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LPS6225-105MLC Coilcraft Inc General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT
LPS6225-154MLC Coilcraft Inc General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT
LPS6225-224MLC Coilcraft Inc General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT

CAD Models for ZPSD301V-25M by Waferscale Integration Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZPSD301V-25M by Waferscale Integration Inc

ZPSD301V-25M
Waferscale Integration Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
WAFERSCALE INTEGRATION INC
Package Description
PLASTIC, QFP-44
Reach Compliance Code
unknown
JESD-30 Code
S-PQFP-G44
Length
10 mm
Number of I/O Lines
19
Number of Ports
3
Number of Terminals
44
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
Seated Height-Max
2.35 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Position
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
PARALLEL IO PORT, GENERAL PURPOSE
Want to compare parts?
  1. ZPSD301V-25M
    Waferscale Integration Inc
    Parallel I/O Port, 19 I/O, CMOS, PQFP44, PLASTIC, QFP-44
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZPSD301V-25M by Waferscale Integration Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZPSD301V-25M by Waferscale Integration Inc

Select Manufacturer
Which Manufacturer of ZPSD301V-25M would you like to use for your alert(s)?
  • Please alert me when ZPSD301V-25M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZPSD301V-25M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZPSD301V-25M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZPSD301V-25M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZPSD301V-25M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZPSD301V-25M by Waferscale Integration Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: